Part Details for 2500 by Production Basics Inc
Results Overview of 2500 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2500 Information
2500 by Production Basics Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PGA2500IDBRG4 | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDBG4 | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDBR | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 |
Price & Stock for 2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE2500
|
Techni-Tool, Inc. | Production Basics 2500 Work Table, ESD, Adjustable, Hand Crank, 4 Post, 30"x48" Easy Lift Series | 0 |
|
$1,745.0000 | Buy Now |
DISTI #
664BE2500
|
TestEquity LLC | Production Basics 2500 Work Table, ESD, Adjustable, Hand Crank, 4 Post, 30"x48" Easy Lift Series | 0 |
|
$1,745.0000 | Buy Now |