Part Details for 250-0085-000 by ITT Interconnect Solutions
Results Overview of 250-0085-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250-0085-000 Information
250-0085-000 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-806100850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10085901-60115EHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, with Cable Lock, Halogen Free, Lead Free Type. | |
54112-801600850LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 250-0085-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-250-0085-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$193.9700 | Order Now |
DISTI #
ITT250-0085-000
|
Heilind Electronics | CPLG SCREW-DPX2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.2800 / $419.5100 | Buy Now |
DISTI #
ITT250-0085-000
|
Interstate Connecting Components | CPLG SCREW-DPX2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$169.2800 / $419.5100 | Buy Now |