Part Details for 24RCM150-24D by Bel Fuse
Results Overview of 24RCM150-24D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24RCM150-24D Information
24RCM150-24D by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 24RCM150-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24RCM150-24D
|
Avnet Americas | - Bulk (Alt: 24RCM150-24D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 24RCM150-24D
24RCM150-24D CAD Models
24RCM150-24D Part Data Attributes
|
24RCM150-24D
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
24RCM150-24D
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 164.5 mm | |
Load Regulation-Max | 4.166666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | |
Seated Height-Max | 36.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 96 mm |