Part Details for 24PCCFA6A by Honeywell Sensing and Control / Clarostat
Results Overview of 24PCCFA6A by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24PCCFA6A Information
24PCCFA6A by Honeywell Sensing and Control / Clarostat is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 24PCCFA6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Absolute Pressure Measurement Type RoHS: Compliant |
60 In Stock |
|
$43.9300 / $66.8300 | Buy Now |
Part Details for 24PCCFA6A
24PCCFA6A CAD Models
24PCCFA6A Part Data Attributes
|
24PCCFA6A
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
24PCCFA6A
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |