Part Details for 24LC64T-I/SM by Microchip Technology Inc
Results Overview of 24LC64T-I/SM by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64T-I/SM Information
24LC64T-I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC64T-I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7225
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC64T-I/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 | Buy Now |
DISTI #
24LC64T-I/SMCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1389 In Stock |
|
$0.5047 / $0.5700 | Buy Now |
DISTI #
24LC64T-I/SM
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC64T-I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1699 / $0.1997 | Buy Now |
DISTI #
579-24LC64T-I/SM
|
Mouser Electronics | EEPROM 8kx8 - 2.5V RoHS: Compliant | 2349 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
V72:2272_06423394
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1260 |
|
$0.4745 / $0.4755 | Buy Now |
DISTI #
24LC64T-I/SM
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, IND, SOIJ, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
70452325
|
RS | 64K, 8K X 8, 2.5V SER EE, IND8 SOIJ .208in T/R Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant |
2100 In Stock 2100 Factory Stock |
|
$0.4367 / $0.4639 | Buy Now |
DISTI #
69744720
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Date Code: 2324 | Americas - 2100 |
|
$0.5677 / $0.6031 | Buy Now |
DISTI #
87343286
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 200 Package Multiple: 10 | Americas - 1480 |
|
$0.7294 | Buy Now |
Part Details for 24LC64T-I/SM
24LC64T-I/SM CAD Models
24LC64T-I/SM Part Data Attributes
|
24LC64T-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64T-I/SM
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
24LC64T-I/SM Frequently Asked Questions (FAQ)
-
The 24LC64T-I/SM has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
-
The 24LC64T-I/SM uses a page write buffer to handle page writes. The device can perform page writes of up to 32 bytes. For block writes, the device uses a block write buffer that can handle up to 64 bytes. The device automatically handles page and block writes, and the host controller only needs to send the write command and data.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any attempt to write to the device will be ignored. When the WP pin is tied to GND, the device is in normal operation mode.
-
The 24LC64T-I/SM has a built-in power-on reset circuit that resets the device to its default state when power is applied. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The maximum clock frequency for the 24LC64T-I/SM is 400 kHz. However, the device can operate at lower clock frequencies, and the host controller can adjust the clock frequency to optimize power consumption and performance.