Part Details for 24LC64T-E/SN16KV04 by Microchip Technology Inc
Results Overview of 24LC64T-E/SN16KV04 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64T-E/SN16KV04 Information
24LC64T-E/SN16KV04 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC64T-E/SN16KV04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC64T-E/SN16KV04
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, EXT, SOIC, Projected EOL: 2039-10-22 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
RFQ |