Part Details for 24LC64T-E/SN16KVAO by Microchip Technology Inc
Results Overview of 24LC64T-E/SN16KVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64T-E/SN16KVAO Information
24LC64T-E/SN16KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC64T-E/SN16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC64T-E/SN16KVAO-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIC Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24LC64T-E/SN16KVAO
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, EXT, SOIC, Projected EOL: 2034-05-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5800 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
24LC64T-E/SN16KVAO
|
Avnet Silica | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8SOIC (Alt: 24LC64T-E/SN16KVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24LC64T-E/SN16KVAO
24LC64T-E/SN16KVAO CAD Models
24LC64T-E/SN16KVAO Part Data Attributes
|
24LC64T-E/SN16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64T-E/SN16KVAO
Microchip Technology Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC64T-E/SN16KVAO
This table gives cross-reference parts and alternative options found for 24LC64T-E/SN16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64T-E/SN16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64T-I/SN | Microchip Technology Inc | $0.5108 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64T-I/SN |
24LC64-I/SN | Microchip Technology Inc | $0.5349 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64-I/SN |
24LC64T-E/SN | Microchip Technology Inc | $0.6240 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64T-E/SN |
24LC64-I/SN101 | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64-I/SN101 |
24LC64-E/SN16KVAO | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | 24LC64T-E/SN16KVAO vs 24LC64-E/SN16KVAO |
24LC64T-I/SNRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64T-I/SNRVA |
24LC64-IT/SN | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64-IT/SN |
24LC64/SN | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64/SN |
24LC64T-I/SN101 | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64T-E/SN16KVAO vs 24LC64T-I/SN101 |
24LC64T-E/SN16KVAO Frequently Asked Questions (FAQ)
-
The 24LC64T-E/SN16KVAO has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
The 24LC64T-E/SN16KVAO uses a page write buffer to handle writes. The device can write up to 32 bytes in a single page write operation. For block writes, the device can write up to 64 bytes in a single block write operation. It's essential to follow the datasheet's guidelines for page and block write operations to ensure data integrity.
-
The recommended clock frequency for the 24LC64T-E/SN16KVAO is up to 400 kHz for standard mode and up to 1 MHz for fast mode. However, it's essential to check the specific clock frequency requirements for your application and ensure that it meets the device's specifications.
-
During power-up, the 24LC64T-E/SN16KVAO requires a minimum of 1 ms for the power supply to stabilize before the device is ready for operation. During power-down, the device requires a minimum of 1 ms for the power supply to drop below 1.5V before the device enters standby mode. It's essential to follow the datasheet's guidelines for power-up and power-down sequences to ensure data integrity and prevent device damage.
-
The 24LC64T-E/SN16KVAO has an operating temperature range of -40°C to +125°C. However, it's essential to check the specific temperature range requirements for your application and ensure that it meets the device's specifications.