Part Details for 24LC64T-E/SM by Microchip Technology Inc
Results Overview of 24LC64T-E/SM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64T-E/SM Information
24LC64T-E/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC64T-E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7223
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC64T-E/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 | Buy Now |
DISTI #
24LC64T-E/SM-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIJ Min Qty: 2100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5974 | Buy Now |
DISTI #
24LC64T-E/SM
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC64T-E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5192 / $0.5375 | Buy Now |
DISTI #
579-24LC64T-E/SM
|
Mouser Electronics | EEPROM 8kx8 - 2.5V RoHS: Compliant | 0 |
|
$0.5800 | Order Now |
DISTI #
24LC64T-E/SM
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, EXT, SOIJ, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
70571511
|
RS | 64K, 8K X 8, 2.5V SER EE, EXT Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.6130 / $0.6220 | Buy Now |
|
NAC | 64K, 8K X 8, 2.5V SER EE, EXT - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
24LC64T-E/SM
|
Avnet Silica | EEPROM SerialI2C 64Kbit 8K x 8 33V5V 8Pin SOIJ TR (Alt: 24LC64T-E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.6130 / $0.6220 | Buy Now |
Part Details for 24LC64T-E/SM
24LC64T-E/SM CAD Models
24LC64T-E/SM Part Data Attributes
|
24LC64T-E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64T-E/SM
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC64T-E/SM
This table gives cross-reference parts and alternative options found for 24LC64T-E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64T-E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64-I/SM | Microchip Technology Inc | $0.4666 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64-I/SM |
24LC64T-I/SM | Microchip Technology Inc | $0.5616 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64T-I/SM |
24LC64-E/SM | Microchip Technology Inc | $0.7350 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64-E/SM |
24LC64T-E/SMG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64T-E/SMG |
24LC64T/SM | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | 24LC64T-E/SM vs 24LC64T/SM |
24LC64-ET/SM | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | 24LC64T-E/SM vs 24LC64-ET/SM |
24LC64T-I/SMA36 | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64T-I/SMA36 |
24LC64T-E/SMRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64T-E/SMRVA |
24LC64-E/SMRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64-E/SMRVA |
24LC64-E/SMG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64T-E/SM vs 24LC64-E/SMG |
24LC64T-E/SM Frequently Asked Questions (FAQ)
-
The 24LC64T-E/SM has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
To ensure data integrity, use the WP pin to protect the memory from writes during power-down or brownout conditions. Additionally, use a voltage supervisor or a power-on reset circuit to ensure that the device is properly initialized before accessing the memory.
-
The recommended clock frequency for the 24LC64T-E/SM is up to 400 kHz for standard mode and up to 1 MHz for fast mode. However, the actual clock frequency may vary depending on the system design and operating conditions.
-
The 24LC64T-E/SM is rated for operation up to 125°C, but the data retention and write endurance may be affected at high temperatures. It's recommended to consult the datasheet and application notes for specific guidance on using the device in high-temperature environments.
-
The 24LC64T-E/SM uses a page write mode, where data is written in 32-byte pages. To perform a page write, send the page address, followed by the data to be written. For block writes, use the page write mode and send multiple pages of data. Consult the datasheet for specific details on the write protocols.