-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64T-E/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9709
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC64T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6080 | Buy Now |
DISTI #
24LC64T-E/MSCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5497 In Stock |
|
$0.6077 / $0.7000 | Buy Now |
DISTI #
24LC64T-E/MS
|
Avnet Americas | EEPROM, 64 Kbit, 8K x 8bit, Serial I2C (2-Wire), 400 kHz, MSOP-8 - Tape and Reel (Alt: 24LC64T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5554 / $0.5750 | Buy Now |
DISTI #
579-24LC64T-E/MS
|
Mouser Electronics | EEPROM 8kx8 - 2.5V RoHS: Compliant | 2835 |
|
$0.5960 / $0.6400 | Buy Now |
DISTI #
24LC64T-E/MS
|
Microchip Technology Inc | 64Kb I2C EEPROM, 2.5-5.5V, extended temp, 8-MSOP, MSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel |
12300 Alternates Available |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
70571503
|
RS | 64K, 8K X 8, 2.5V SER EE, EXT Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tape&Reel RoHS: Compliant |
4375 In Stock 12500 Factory Stock |
|
$0.5710 / $1.2510 | Buy Now |
DISTI #
69208060
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2326 | Americas - 4375 |
|
$0.8628 / $1.5964 | Buy Now |
DISTI #
24LC64T-E/MS
|
IBS Electronics | I², C™, SERIAL EEPROM 2.5 TO 5.5V 400 KHZ -40 TO 125°, C MSOP-8 ROHS Min Qty: 25 Package Multiple: 1 | 4375 |
|
$0.7423 / $1.6263 | Buy Now |
|
NAC | 64K, 8K X 8, 2.5V SER EE, EXT - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5700 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC64T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64T-E/MS
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC64T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64-I/MS | Microchip Technology Inc | $0.5118 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64-I/MS |
24LC64T-I/MS | Microchip Technology Inc | $0.6091 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64T-I/MS |
24LC64-E/MS | Microchip Technology Inc | $0.6867 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64-E/MS |
24LC64-E/MSG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64-E/MSG |
24LC64T-I/MSG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64T-I/MSG |
24LC64-ET/MS | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64-ET/MS |
24LC64-I/MSG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64-I/MSG |
24LC64-IT/MS | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC64T-E/MS vs 24LC64-IT/MS |
The 24LC64T-E/MS has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
The 24LC64T-E/MS uses a page write buffer to handle page writes. The device can perform page writes of up to 128 bytes. For block writes, the device uses a block write buffer that can handle up to 64 bytes. It's essential to follow the datasheet's guidelines for page and block writes to ensure data integrity.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any attempt to write to the device will be ignored. When the WP pin is tied to GND, the device is in normal operation mode.
During power-up, the 24LC64T-E/MS requires a minimum of 2.5 ms of stable power supply before the device is ready for operation. During power-down, the device requires a minimum of 1 ms of stable power supply before the device enters standby mode. It's essential to follow the datasheet's guidelines for power-up and power-down sequencing to ensure data integrity.
The recommended operating voltage range for the 24LC64T-E/MS is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.