-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64FT-I/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8159
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24LC64FT-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.4630 | Buy Now |
DISTI #
86W6596
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Sot-23-5, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24LC64FT-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4640 | Buy Now |
DISTI #
24LC64FT-I/OTCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9254 In Stock |
|
$0.4635 / $0.5200 | Buy Now |
DISTI #
24LC64FT-I/OT
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC64FT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4105 / $0.4250 | Buy Now |
DISTI #
579-24LC64FT-I/OT
|
Mouser Electronics | EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP RoHS: Compliant | 4351 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
V36:1790_06423366
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2505 | Americas - 3000 |
|
$0.4732 | Buy Now |
DISTI #
V72:2272_06423366
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2319 |
|
$0.4531 / $0.4976 | Buy Now |
DISTI #
24LC64FT-I/OT
|
Microchip Technology Inc | 64K 2-Wire Serial EEPROM, SOT-23, Projected EOL: 2034-06-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
870 Alternates Available |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
70451661
|
RS | 64K, 8K X 8, 2.5V SER EE, IND, 1/4 ARRAY WRITE PROTECT5 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - Quarter Array Write Protect - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
4250 In Stock |
|
$0.4051 / $0.4658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC64FT-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64FT-I/OT
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC64FT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64FT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64T-I/SN | Microchip Technology Inc | $0.5108 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64FT-I/OT vs 24LC64T-I/SN |
24LC64T-I/MC | Microchip Technology Inc | $0.5371 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC64FT-I/OT vs 24LC64T-I/MC |
24LC64F-I/ST | Microchip Technology Inc | $0.5763 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24LC64FT-I/OT vs 24LC64F-I/ST |
24LC64-E/CS16K | Microchip Technology Inc | Check for Price | I2C/2-WIRE SERIAL EEPROM | 24LC64FT-I/OT vs 24LC64-E/CS16K |
24LC64/SL | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.207 INCH, EIAJ, PLASTIC, SOIC-14 | 24LC64FT-I/OT vs 24LC64/SL |
24LC64I/SL | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.207 INCH, EIAJ, PLASTIC, SOIC-14 | 24LC64FT-I/OT vs 24LC64I/SL |
24LC64T/SN | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 | 24LC64FT-I/OT vs 24LC64T/SN |
24LC64T-I/SNA21 | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64FT-I/OT vs 24LC64T-I/SNA21 |
24LC64T-I/STG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC64FT-I/OT vs 24LC64T-I/STG |
24LC64T-E/SNRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64FT-I/OT vs 24LC64T-E/SNRVA |
The 24LC64FT-I/OT has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
The 24LC64FT-I/OT uses a page write buffer to handle page writes. The device can perform page writes of up to 32 bytes. For block writes, the device can perform writes of up to 64 bytes. It's recommended to use the page write buffer to minimize the number of writes and reduce wear on the device.
The recommended voltage range for the 24LC64FT-I/OT is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
The 24LC64FT-I/OT has a built-in power-on reset circuit that resets the device during power-up. During power-down, the device enters a low-power standby mode to minimize power consumption. It's recommended to follow the power-up and power-down sequencing guidelines in the datasheet to ensure proper operation.
The maximum clock frequency for the 24LC64FT-I/OT is 400 kHz. Operating the device at higher clock frequencies may affect its performance and reliability.