Part Details for 24LC64FT-E/MNY by Microchip Technology Inc
Results Overview of 24LC64FT-E/MNY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64FT-E/MNY Information
24LC64FT-E/MNY by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC64FT-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0128
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC64FT-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
24LC64FT-E/MNYCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2029 In Stock |
|
$0.6077 / $0.7000 | Buy Now |
DISTI #
24LC64FT-E/MNY
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24LC64FT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5554 / $0.5750 | Buy Now |
DISTI #
579-24LC64FT-E/MNY
|
Mouser Electronics | EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP RoHS: Compliant | 3874 |
|
$0.5900 / $0.6400 | Buy Now |
DISTI #
24LC64FT-E/MNY
|
Microchip Technology Inc | 64K 2-Wire Serial EEPROM, TDFN, Projected EOL: 2034-05-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 105400 |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
70454018
|
RS | 64K, 8K X 8, 2.5V SER EE, EXT, 1/4 ARRAY WRITE PROTECT8 TDFN 2x3x0.8mm T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - Quarter Array Write Protect - 2.5V/3.3V/5V - 8-Pin TDFN - Tape&Reel RoHS: Compliant | 102300 Factory Stock |
|
$0.5710 / $1.1960 | Buy Now |
|
NAC | 64K, 8K X 8, 2.5V SER EE, EXT, 1/4 ARRAY WRITE PROTECT - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5700 / $0.7100 | Buy Now |
DISTI #
24LC64FT-E/MNY
|
Avnet Silica | EEPROM SerialI2C 64Kbit 8K x 8 33V5V 8Pin TDFN EP TR (Alt: 24LC64FT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 6600 |
|
Buy Now | |
DISTI #
24LC64FT-E/MNY
|
EBV Elektronik | EEPROM SerialI2C 64Kbit 8K x 8 33V5V 8Pin TDFN EP TR (Alt: 24LC64FT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24LC64FT-E/MNY
24LC64FT-E/MNY CAD Models
24LC64FT-E/MNY Part Data Attributes
|
24LC64FT-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64FT-E/MNY
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC64FT-E/MNY
This table gives cross-reference parts and alternative options found for 24LC64FT-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64FT-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64FT-I/MNY | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 24LC64FT-E/MNY vs 24LC64FT-I/MNY |
24LC64F-E/MNY | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 24LC64FT-E/MNY vs 24LC64F-E/MNY |
24LC64FT-E/MNY Frequently Asked Questions (FAQ)
-
The 24LC64FT-E/MNY has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
-
The 24LC64FT-E/MNY uses a page write buffer to handle page writes. The device can perform page writes of up to 32 bytes. For block writes, the device uses a block write buffer that can handle up to 64 bytes. The device automatically handles page and block writes based on the address and data provided.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied to VCC, the entire device is write-protected. When the WP pin is tied to a specific block address, only that block is write-protected.
-
The 24LC64FT-E/MNY requires a specific power-up and power-down sequencing to ensure proper operation. The device should be powered up with VCC rising from 0V to the operating voltage, and powered down with VCC falling from the operating voltage to 0V.
-
The recommended operating voltage range for the 24LC64FT-E/MNY is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.