-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64F-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0126
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Soic-8, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 24LC64F-I/SN RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
24LC64F-I/SN-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1533 In Stock |
|
$0.4841 / $0.5200 | Buy Now |
DISTI #
24LC64F-I/SN
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 24LC64F-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4104 / $0.4824 | Buy Now |
DISTI #
579-24LC64F-I/SN
|
Mouser Electronics | EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP RoHS: Compliant | 11180 |
|
$0.4670 / $0.5000 | Buy Now |
DISTI #
E54:1762_00271831
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 | Europe - 685 |
|
$0.4156 / $0.4265 | Buy Now |
DISTI #
24LC64F-I/SN
|
Microchip Technology Inc | 64K 2-Wire Serial EEPROM, SOIC, Projected EOL: 2034-05-22 COO: China, Philippines, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
825 Alternates Available |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
70414532
|
RS | 64K, 8K X 8, 2.5V SER EE, IND Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - Quarter Array Write Protect - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant |
2000 In Stock 700 Factory Stock |
|
$0.4230 / $0.5200 | Buy Now |
DISTI #
67586878
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 2000 |
|
$0.5780 / $0.6755 | Buy Now |
DISTI #
86902048
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2335 | Americas - 682 |
|
$0.4156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC64F-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64F-I/SN
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC64F-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64F-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64FT-I/OT | Microchip Technology Inc | $0.5545 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN | 24LC64F-I/SN vs 24LC64FT-I/OT |
24LC64-E/P | Microchip Technology Inc | $0.8235 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC64F-I/SN vs 24LC64-E/P |
24LC64T-I/SNRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC64F-I/SN vs 24LC64T-I/SNRVA |
24LC64FT-I/MNY | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 24LC64F-I/SN vs 24LC64FT-I/MNY |
24LC64X-I/STG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC64F-I/SN vs 24LC64X-I/STG |
24LC64-I/SMRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64F-I/SN vs 24LC64-I/SMRVA |
24LC64-E/PRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC64F-I/SN vs 24LC64-E/PRVA |
24LC64-ET/ST | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC64F-I/SN vs 24LC64-ET/ST |
24LC64-E/SMG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64F-I/SN vs 24LC64-E/SMG |
24LC64XT-E/STG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC64F-I/SN vs 24LC64XT-E/STG |
The 24LC64F-I/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
The 24LC64F-I/SN uses a page write buffer to handle page writes. The device can write up to 32 bytes of data in a single page write operation. For block writes, the device can write up to 64 bytes of data in a single block write operation.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any attempt to write to the device will be ignored.
The 24LC64F-I/SN requires a power-up sequence of VCC before VPP (if used). During power-down, the device should be powered down in the reverse order, with VPP (if used) before VCC.
The recommended operating voltage range for the 24LC64F-I/SN is 2.5V to 5.5V.