Part Details for 24LC512ESM by mct
Results Overview of 24LC512ESM by mct
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC512ESM Information
24LC512ESM by mct is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC512ESM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |