-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC512-I/ST14 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7205
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C, Memory Configuration:64K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC512-I/ST14 RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
24LC512-I/ST14-ND
|
DigiKey | IC EEPROM 512KBIT I2C 14TSSOP Min Qty: 192 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9184 | Buy Now |
DISTI #
24LC512-I/ST14
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: 24LC512-I/ST14) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6986 / $1.9966 | Buy Now |
DISTI #
579-24LC512-I/ST14
|
Mouser Electronics | EEPROM 64kx8 - 2.5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
24LC512-I/ST14
|
Microchip Technology Inc | 512K, 64K X 8 2.5V SERIAL EE, TSSOP, Projected EOL: 2034-10-30 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3648 Alternates Available |
|
$1.6300 / $1.9700 | Buy Now |
DISTI #
70414278
|
RS | 512K 64Kx8 2.5V EEPROM,24LC512-I/ST14 Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $2.2400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 14-Pin TSSOP - Tube RoHS: Compliant | 3648 Factory Stock |
|
$1.7600 / $2.0400 | Buy Now |
|
NAC | 512K, 64K X 8, 2.5V SER EE, IND - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
24LC512-I/ST14
|
Avnet Silica | EEPROM SerialI2C 512Kbit 64K x 8 33V5V 14Pin TSSOP Tube (Alt: 24LC512-I/ST14) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 14-Pin TSSOP - Tube RoHS: Compliant | 3648 Factory Stock |
|
$1.7600 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC512-I/ST14
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC512-I/ST14
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC512-I/ST14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-I/ST14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC512T-I/ST14 | Microchip Technology Inc | $2.2600 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | 24LC512-I/ST14 vs 24LC512T-I/ST14 |
24LC512-E/ST14 | Microchip Technology Inc | $2.3300 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | 24LC512-I/ST14 vs 24LC512-E/ST14 |
24LC512T-E/ST14G | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | 24LC512-I/ST14 vs 24LC512T-E/ST14G |
24LC512T-I/ST14G | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | 24LC512-I/ST14 vs 24LC512T-I/ST14G |
24LC512-E/ST14G | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | 24LC512-I/ST14 vs 24LC512-E/ST14G |
The 24LC512-I/ST14 has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
The 24LC512-I/ST14 uses a page write buffer to handle page writes. The device can write up to 128 bytes of data in a single page write operation. For block writes, the device can write up to 64 bytes of data in a single block write operation.
The recommended clock frequency for the 24LC512-I/ST14 is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but with reduced reliability and performance.
The 24LC512-I/ST14 has a built-in power-on reset circuit that resets the device during power-up. During power-down, the device enters a low-power standby mode to conserve power.
The 24LC512-I/ST14 has a minimum data retention period of 100 years, but the actual retention period may vary depending on the application and usage.