Part Details for 24LC512-I/PG by Microchip Technology Inc
Results Overview of 24LC512-I/PG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC512-I/PG Information
24LC512-I/PG by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC512-I/PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1538
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C, Memory Configuration:64K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip 24LC512-I/PG RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
24LC512-I/PG-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8DIP Min Qty: 1 Lead time: 40 Weeks Container: Tube |
288 In Stock |
|
$1.7819 / $1.9300 | Buy Now |
DISTI #
24LC512-I/PG
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24LC512-I/PG) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.5732 / $1.8492 | Buy Now |
DISTI #
24LC512-I/PG
|
Microchip Technology Inc | 512K, 64K X 8, 2.5V SER EE, IND, PDIP, Projected EOL: 2034-07-09 ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
DISTI #
70453036
|
RS | 512K, 64K X 8, 2.5V SER EE, IND8 PDIP .300in TUBE Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | Alternative Product Available |
|
$1.6300 / $1.9400 | Buy Now |
|
NAC | 512K, 64K X 8, 2.5V SER EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.7200 / $2.1200 | Buy Now |
|
Master Electronics | EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | Alternative Product Available |
|
$1.6300 / $1.9400 | Buy Now |
|
Vyrian | Memory ICs | 98 |
|
RFQ |
Part Details for 24LC512-I/PG
24LC512-I/PG CAD Models
24LC512-I/PG Part Data Attributes
|
24LC512-I/PG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC512-I/PG
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC512-I/PG
This table gives cross-reference parts and alternative options found for 24LC512-I/PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-I/PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC512-E/P | Microchip Technology Inc | $0.4843 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC512-I/PG vs 24LC512-E/P |
24LC512-I/P | Microchip Technology Inc | $1.8756 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC512-I/PG vs 24LC512-I/P |
24LC512-I/PG Frequently Asked Questions (FAQ)
-
The 24LC512-I/PG has a minimum of 1 million write cycles, but this can vary depending on the application and usage.
-
The 24LC512-I/PG uses a page write buffer to handle page writes. The device can write up to 128 bytes in a single page write operation. For block writes, the device can write up to 64 bytes in a single block write operation.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied low, the entire device is write-protected. When the WP pin is tied high, the device can be written to normally.
-
The 24LC512-I/PG requires a power-up sequence of VCC > VPP > SCL > SDA, and a power-down sequence of SDA > SCL > VPP > VCC. This ensures proper device operation and prevents data corruption.
-
The recommended clock frequency for the 24LC512-I/PG is up to 400 kHz. However, the device can operate at higher frequencies, but this may affect its performance and reliability.