Part Details for 24LC512-E/SN16KVAO by Microchip Technology Inc
Results Overview of 24LC512-E/SN16KVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC512-E/SN16KVAO Information
24LC512-E/SN16KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC512-E/SN16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC512-E/SN16KVAO-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8SOIC Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24LC512-E/SN16KVAO
|
Microchip Technology Inc | 512K, 64K X 8 2.5V SERIAL EE, EXT, SOIC, Projected EOL: 2039-08-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5000 Alternates Available |
|
$1.8300 / $2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0 | Buy Now |
Part Details for 24LC512-E/SN16KVAO
24LC512-E/SN16KVAO CAD Models
24LC512-E/SN16KVAO Part Data Attributes
|
24LC512-E/SN16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC512-E/SN16KVAO
Microchip Technology Inc
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24LC512-E/SN16KVAO
This table gives cross-reference parts and alternative options found for 24LC512-E/SN16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-E/SN16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC512T-I/SN | Microchip Technology Inc | $1.7142 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC512-E/SN16KVAO vs 24LC512T-I/SN |
24LC512T-E/SN | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC512-E/SN16KVAO vs 24LC512T-E/SN |
24LC512T-E/SN16KVAO | Microchip Technology Inc | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | 24LC512-E/SN16KVAO vs 24LC512T-E/SN16KVAO |
24LC512-E/SN16KVAO Frequently Asked Questions (FAQ)
-
The 24LC512-E/SN16KVAO has a maximum of 1,000,000 write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The 24LC512-E/SN16KVAO uses a page write buffer to handle page writes. The device can write up to 128 bytes of data in a single page write operation.
-
The typical power consumption of the 24LC512-E/SN16KVAO is 1.5mA during read operations and 3.5mA during write operations, with a standby current of 1μA.
-
Yes, the 24LC512-E/SN16KVAO is compatible with 5V systems, but it can also operate at voltages as low as 2.5V.
-
The 24LC512-E/SN16KVAO has a minimum data retention period of 100 years, with a maximum of 200 years at 25°C.