Part Details for 24LC512-E/MF by Microchip Technology Inc
Results Overview of 24LC512-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC512-E/MF Information
24LC512-E/MF by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC512-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5028
|
Newark | 512K, 64K X 8, 2.5V Ser Ee, Ext Rohs Compliant: Yes |Microchip 24LC512-E/MF RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$2.0000 / $2.2000 | Buy Now |
DISTI #
92C7200
|
Newark | Eeprom, 512Kbit, -40 To 125Deg C, Memory Configuration:64K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Dfn-S, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC512-E/MF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
24LC512-E/MF-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
148 In Stock |
|
$1.9982 / $2.1700 | Buy Now |
DISTI #
24LC512-E/MF
|
Avnet Americas | EEPROM, 512 Kbit, 64K x 8bit, I2C, 400 kHz, DFN-S, 8 Pins - Rail/Tube (Alt: 24LC512-E/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 120 |
|
$1.9078 / $1.9750 | Buy Now |
DISTI #
579-24LC512-E/MF
|
Mouser Electronics | EEPROM 64kx8 - 2.5V RoHS: Compliant | 106 |
|
$1.9700 / $2.1100 | Buy Now |
DISTI #
24LC512-E/MF
|
Microchip Technology Inc | 512K, 64K X 8 2.5V SERIAL EE, EXT, DFN-S, Projected EOL: 2034-10-30 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5734 Alternates Available |
|
$1.7400 / $2.1100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant | 5700 Factory Stock |
|
$1.8600 / $2.2300 | Buy Now |
|
NAC | 512K, 64K X 8, 2.5V SER EE, EXT - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
$1.9800 / $2.4300 | Buy Now |
DISTI #
24LC512-E/MF
|
Avnet Silica | EEPROM 512 Kbit 64K x 8bit I2C 400 kHz DFNS 8 Pins (Alt: 24LC512-E/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
DISTI #
24LC512-E/MF
|
EBV Elektronik | EEPROM 512 Kbit 64K x 8bit I2C 400 kHz DFNS 8 Pins (Alt: 24LC512-E/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24LC512-E/MF
24LC512-E/MF CAD Models
24LC512-E/MF Part Data Attributes
|
24LC512-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC512-E/MF
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC512-E/MF
This table gives cross-reference parts and alternative options found for 24LC512-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC512-I/MF | Microchip Technology Inc | $2.2054 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24LC512-E/MF vs 24LC512-I/MF |
24LC512T-I/MFG | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24LC512-E/MF vs 24LC512T-I/MFG |
24LC512-IT/MF | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC512-E/MF vs 24LC512-IT/MF |
24LC512-E/MF Frequently Asked Questions (FAQ)
-
The 24LC512-E/MF has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
The 24LC512-E/MF uses a page write buffer to handle writes. The device is organized into 128-byte pages, and writes can be performed in 1-byte increments. For block writes, the device can perform a 128-byte page write in a single operation.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied low, the entire device is write-protected. When the WP pin is tied high, the device can be written to normally.
-
The 24LC512-E/MF requires a power-up sequence of VCC > VPP > SCL > SDA, and a power-down sequence of SDA > SCL > VPP > VCC. This ensures that the device is properly initialized and avoids any potential data corruption.
-
The 24LC512-E/MF has a maximum clock frequency of 400 kHz for standard mode and 1 MHz for fast mode.