Part Details for 24LC32AT-E/OT16KVAO by Microchip Technology Inc
Results Overview of 24LC32AT-E/OT16KVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32AT-E/OT16KVAO Information
24LC32AT-E/OT16KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC32AT-E/OT16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC32AT-E/OT16KVAO-ND
|
DigiKey | IC EEPROM 32KBIT I2C SOT23-5 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24LC32AT-E/OT16KVAO
|
Microchip Technology Inc | 32K 2-Wire Serial EEPROM, SOT-23, Projected EOL: 2034-07-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
18000 Alternates Available |
|
$0.4800 / $0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18000 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Memory ICs | 17897 |
|
RFQ |
Part Details for 24LC32AT-E/OT16KVAO
24LC32AT-E/OT16KVAO CAD Models
24LC32AT-E/OT16KVAO Part Data Attributes
|
24LC32AT-E/OT16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32AT-E/OT16KVAO
Microchip Technology Inc
EEPROM, 4KX8, Serial, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24LC32AT-E/OT16KVAO
This table gives cross-reference parts and alternative options found for 24LC32AT-E/OT16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32AT-E/OT16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC32AT-E/OT | Microchip Technology Inc | $0.5095 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 24LC32AT-E/OT16KVAO vs 24LC32AT-E/OT |
24LC32AT-E/OT16KVAO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 24LC32AT-E/OT is 400 kHz for the 24LC32AT-E and 1 MHz for the 24LC32AT-OT.
-
Page writes are limited to 32 bytes, and block writes are limited to 64 bytes. You should ensure that your write operations do not exceed these limits to avoid data corruption.
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array or specific blocks. When WP is low, the entire memory array is write-protected. When WP is high, the memory array is not write-protected.
-
During power-up, the device should be held in a reset state until the power supply has stabilized. During power-down, the device should be placed in a standby mode to minimize power consumption.
-
The recommended operating voltage range for the 24LC32AT-E/OT is 2.5V to 5.5V.