-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32AT-E/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4941
|
Newark | Eeprom, 32Kbit, I2C, Sot-23-5, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC32AT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4573 |
|
$0.4350 | Buy Now |
DISTI #
08P0112
|
Newark | 32K, 4K X 8, 2.5V Ser Ee Ext 5 Sot-23 T/R Rohs Compliant: Yes |Microchip 24LC32AT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 | Buy Now |
DISTI #
24LC32AT-E/OTCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5533 In Stock |
|
$0.4700 / $0.5500 | Buy Now |
DISTI #
57AC4941
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 57AC4941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 1885 Partner Stock |
|
$0.5420 | Buy Now |
DISTI #
24LC32AT-E/OT
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC32AT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4347 / $0.4500 | Buy Now |
DISTI #
579-24LC32AT-E/OT
|
Mouser Electronics | EEPROM 32K 4K X 8 2.5V SER EE EXT RoHS: Compliant | 11372 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
V72:2272_06423176
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 Container: Cut Strips | Americas - 5694 |
|
$0.4616 / $0.5166 | Buy Now |
DISTI #
24LC32AT-E/OT
|
Microchip Technology Inc | 32K 2-Wire Serial EEPROM, SOT-23, Projected EOL: 2034-03-05 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
70453133
|
RS | 32K, 4K X 8, 2.5V SER EE EXT5 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
3500 In Stock |
|
$0.4469 / $0.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC32AT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32AT-E/OT
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC32AT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32AT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC32AT-I/OT | Microchip Technology Inc | $0.3698 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 24LC32AT-E/OT vs 24LC32AT-I/OT |
24LC32AF-I/P | Microchip Technology Inc | $0.4503 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC32AT-E/OT vs 24LC32AF-I/P |
24LC32A-I/SN | Microchip Technology Inc | $0.4730 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32AT-E/OT vs 24LC32A-I/SN |
24LC32A-I/ST | Microchip Technology Inc | $0.5529 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC32AT-E/OT vs 24LC32A-I/ST |
24LC32AT-E/SN | Microchip Technology Inc | $0.5746 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32AT-E/OT vs 24LC32AT-E/SN |
24LC32AFT-I/MS | Microchip Technology Inc | $0.5965 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | 24LC32AT-E/OT vs 24LC32AFT-I/MS |
24LC32AXT-I/ST | Microchip Technology Inc | $0.5965 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC32AT-E/OT vs 24LC32AXT-I/ST |
24LC32AFT-I/MNY | Microchip Technology Inc | $0.5965 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 24LC32AT-E/OT vs 24LC32AFT-I/MNY |
24LC32AFT-E/SN | Microchip Technology Inc | $0.6215 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32AT-E/OT vs 24LC32AFT-E/SN |
24LC32AXT-E/ST | Microchip Technology Inc | $0.6970 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC32AT-E/OT vs 24LC32AXT-E/ST |
The 24LC32AT-E/OT has a maximum of 1 million write cycles, with a minimum of 100,000 write cycles guaranteed.
The 24LC32AT-E/OT uses a page write buffer to handle page writes. The buffer is 32 bytes, and the device can perform a page write in 5ms (typical) or 10ms (maximum).
The WP (Write Protect) pin is used to prevent writes to the entire memory array or specific blocks of memory. When WP is low, the entire memory array is write-protected. When WP is high, the device operates normally.
The 24LC32AT-E/OT has a built-in power-on reset circuit that resets the device to a known state when power is applied. The device also has a brown-out detector that resets the device if the supply voltage falls below a certain threshold.
The maximum clock frequency for the 24LC32AT-E/OT is 400 kHz.