Part Details for 24LC32A-I/SNRVE by Microchip Technology Inc
Results Overview of 24LC32A-I/SNRVE by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32A-I/SNRVE Information
24LC32A-I/SNRVE by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC32A-I/SNRVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 800 Factory Stock |
|
$0 | Buy Now |
DISTI #
24LC32A-I/SNRVE
|
Avnet Silica | EEPROM SerialI2C 32KBit 4K x 8 335V 8Pin SOIC Tube (Alt: 24LC32A-I/SNRVE) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |