Part Details for 24LC32A-I/SM by Microchip Technology Inc
Results Overview of 24LC32A-I/SM by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32A-I/SM Information
24LC32A-I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC32A-I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1918
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24LC32A-I/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 720 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
92C7182
|
Newark | Serial Eeprom, 32Kbit, 400Khz, Soij-8, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 24LC32A-I/SM RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 | Buy Now |
DISTI #
24LC32A-I/SM-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
307 In Stock |
|
$0.4635 / $0.4900 | Buy Now |
DISTI #
24LC32A-I/SM
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24LC32A-I/SM) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$0.4105 / $0.4250 | Buy Now |
DISTI #
579-24LC32A-I/SM
|
Mouser Electronics | EEPROM 4kx8 - 5V - 2.5V RoHS: Compliant | 897 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
E54:1762_00074236
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2340 | Europe - 293 |
|
$0.4470 / $0.4780 | Buy Now |
DISTI #
24LC32A-I/SM
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE IND, SOIJ, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | 28975 |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
70451676
|
RS | Microchip 24LC32A-I/SM EEPROM Memory, 32kb, 900ns, 2.5 - 5.5 V 8-Pin SOIJ Min Qty: 810 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant |
1010 In Stock 28890 Factory Stock |
|
$0.3995 / $0.4907 | Buy Now |
DISTI #
51601640
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 180 Package Multiple: 90 Date Code: 1736 | Americas - 990 |
|
$0.5459 / $0.6379 | Buy Now |
Part Details for 24LC32A-I/SM
24LC32A-I/SM CAD Models
24LC32A-I/SM Part Data Attributes
|
24LC32A-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32A-I/SM
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC32A-I/SM
This table gives cross-reference parts and alternative options found for 24LC32A-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC08B-I/SN | Microchip Technology Inc | $0.2952 | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-I/SM vs 24LC08B-I/SN |
24AA08T-I/OT | Microchip Technology Inc | $0.3022 | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 24LC32A-I/SM vs 24AA08T-I/OT |
24LC014T-I/SN | Microchip Technology Inc | $0.3945 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-I/SM vs 24LC014T-I/SN |
24AA014T-I/ST | Microchip Technology Inc | $0.4700 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC32A-I/SM vs 24AA014T-I/ST |
24AA014-I/P | Microchip Technology Inc | $0.5330 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC32A-I/SM vs 24AA014-I/P |
24LC08B-E/MC | Microchip Technology Inc | $0.6215 | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC32A-I/SM vs 24LC08B-E/MC |
24LC08B-E/P | Microchip Technology Inc | $0.6215 | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC32A-I/SM vs 24LC08B-E/P |
25C160/SN | Microchip Technology Inc | $1.1806 | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24LC32A-I/SM vs 25C160/SN |
93LC86-I/P | Microchip Technology Inc | $1.3544 | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | 24LC32A-I/SM vs 93LC86-I/P |
93C66T-E/SN | Microchip Technology Inc | Check for Price | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24LC32A-I/SM vs 93C66T-E/SN |