-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32A-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0741
|
Newark | Serial Eeprom, 32Kbit, 400Khz, Dip-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC32A-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
28AC8208
|
Newark | 32K, 4K X 8, 2.5V Ser Ee Ind Rohs Compliant: Yes |Microchip 24LC32A-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$0.5300 / $0.5710 | Buy Now |
DISTI #
24LC32A-I/P-ND
|
DigiKey | IC EEPROM 32KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2282 In Stock |
|
$0.5459 / $0.5800 | Buy Now |
DISTI #
24LC32A-I/P
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24LC32A-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 109 |
|
$0.2098 / $0.2466 | Buy Now |
DISTI #
579-24LC32A-I/P
|
Mouser Electronics | EEPROM 4kx8 - 5V - 2.5V RoHS: Compliant | 22205 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
V99:2348_06423144
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 | Americas - 153 |
|
$0.4365 | Buy Now |
DISTI #
E54:1762_00013376
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 36 |
|
$0.5236 / $0.5569 | Buy Now |
DISTI #
24LC32A-I/P
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE IND, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
13 Alternates Available |
|
$0.4600 / $0.5600 | Buy Now |
|
Future Electronics | 24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 50Tube |
|
$0.2300 / $0.2600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant |
6000 In Stock |
|
$0.4230 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC32A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32A-I/P
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC32A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM24C32ULN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 | 24LC32A-I/P vs FM24C32ULN |
S524LB0D91-DI | Samsung Semiconductor | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 | 24LC32A-I/P vs S524LB0D91-DI |
M24C32-WBN3TG | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | 24LC32A-I/P vs M24C32-WBN3TG |
CAT25C32LI-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 | 24LC32A-I/P vs CAT25C32LI-1.8 |
25LC320-I/PRVAG | Microchip Technology Inc | Check for Price | 4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 24LC32A-I/P vs 25LC320-I/PRVAG |
CAT24WC33L-REVB | Catalyst Semiconductor | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | 24LC32A-I/P vs CAT24WC33L-REVB |
CAT24WC32GL-1.8REV-B | Catalyst Semiconductor | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 24LC32A-I/P vs CAT24WC32GL-1.8REV-B |
FM24C32UFLZN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 | 24LC32A-I/P vs FM24C32UFLZN |
M34D32-RBN5 | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | 24LC32A-I/P vs M34D32-RBN5 |
NM24C32UFEN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | 24LC32A-I/P vs NM24C32UFEN |