Part Details for 24LC32A-E/SN16KVAO by Microchip Technology Inc
Results Overview of 24LC32A-E/SN16KVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32A-E/SN16KVAO Information
24LC32A-E/SN16KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC32A-E/SN16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC32A-E/SN16KVAO-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIC Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24LC32A-E/SN16KVAO
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE EXT, SOIC, Projected EOL: 2034-06-10 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5000 / $0.6100 | Buy Now |
Part Details for 24LC32A-E/SN16KVAO
24LC32A-E/SN16KVAO CAD Models
24LC32A-E/SN16KVAO Part Data Attributes
|
24LC32A-E/SN16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32A-E/SN16KVAO
Microchip Technology Inc
EEPROM, 4KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24LC32A-E/SN16KVAO
This table gives cross-reference parts and alternative options found for 24LC32A-E/SN16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A-E/SN16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC32A-IT/SN | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32A-IT/SN |
24LC32A-E/SNRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32A-E/SNRVB |
24LC32AT-E/SN16KVAO | Microchip Technology Inc | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | 24LC32A-E/SN16KVAO vs 24LC32AT-E/SN16KVAO |
24LC32AT-I/SNA35 | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32AT-I/SNA35 |
24LC32AT/SN | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32AT/SN |
24LC32AI/SN | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32AI/SN |
24LC32A-ET/SN | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32A-ET/SN |
24LC32A-E/SNG | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32A-E/SNG |
24LC32A-I/SNA35 | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC32A-E/SN16KVAO vs 24LC32A-I/SNA35 |