-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32A-E/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7180
|
Newark | Eeprom, 32Kbit, -40 To 125Deg C, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC32A-E/SM RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
24LC32A-E/SM-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIJ Min Qty: 720 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5459 | Buy Now |
DISTI #
24LC32A-E/SM
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: 24LC32A-E/SM) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4588 / $0.4750 | Buy Now |
DISTI #
579-24LC32A-E/SM
|
Mouser Electronics | EEPROM 4kx8 - 5V - 2.5V RoHS: Compliant | 0 |
|
$0.5300 / $0.5600 | Order Now |
DISTI #
24LC32A-E/SM
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE EXT, SOIJ, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
990 Alternates Available |
|
$0.4700 / $0.5600 | Buy Now |
DISTI #
70571474
|
RS | 32K, 4K X 8, 2.5V SER EE EXT Min Qty: 720 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant | 990 Factory Stock |
|
$0.4621 / $0.5670 | Buy Now |
|
NAC | 32K, 4K X 8, 2.5V SER EE EXT - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 720 Package Multiple: 90 Container: Tube | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
24LC32A-E/SM
|
Avnet Silica | EEPROM SerialI2C 32Kbit 4K x 8 33V5V 8Pin SOIJ Tube (Alt: 24LC32A-E/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant | 990 Factory Stock |
|
$0.4621 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC32A-E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32A-E/SM
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC32A-E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A-E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC32AT-I/SM | Microchip Technology Inc | $0.5700 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A-E/SM vs 24LC32AT-I/SM |
24LC32AT-E/SM | Microchip Technology Inc | $0.6720 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A-E/SM vs 24LC32AT-E/SM |
24LC32A/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | 24LC32A-E/SM vs 24LC32A/SMRVB |
24LC32AT-E/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A-E/SM vs 24LC32AT-E/SMRVB |
24LC32A-I/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A-E/SM vs 24LC32A-I/SMRVB |
24LC32ATI/SM | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A-E/SM vs 24LC32ATI/SM |
24LC32A-E/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A-E/SM vs 24LC32A-E/SMRVB |
24LC32AT/SMRVA | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | 24LC32A-E/SM vs 24LC32AT/SMRVA |
24LC32AT/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | 24LC32A-E/SM vs 24LC32AT/SMRVB |
The 24LC32A-E/SM has a maximum of 1,000,000 write cycles, making it suitable for applications that require frequent data updates.
The 24LC32A-E/SM uses a page write buffer to handle page writes. The device can write up to 32 bytes of data in a single page write operation, and the buffer is automatically cleared after each write cycle.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the entire memory array is write-protected. When tied to GND, the device can be written to normally.
Yes, the 24LC32A-E/SM is designed to operate in a multi-master bus configuration. It has a built-in arbitration mechanism that allows multiple masters to access the device without conflicts.
The minimum clock frequency required for the 24LC32A-E/SM is 100 kHz. However, the device can operate at clock frequencies up to 400 kHz.