-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32A/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9758003
|
Farnell | SERIAL EEPROM, 32KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 1410 |
|
$0.4741 / $0.4941 | Buy Now |
DISTI #
24LC32A/SN-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1180 In Stock |
|
$0.4326 / $0.4700 | Buy Now |
DISTI #
24LC32A/SN
|
Avnet Americas | EEPROM, 32 Kbit, 4K x 8bit, I2C, 400 kHz, SOIC, 8 Pins - Rail/Tube (Alt: 24LC32A/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3985 / $0.4125 | Buy Now |
DISTI #
579-24LC32ASN
|
Mouser Electronics | EEPROM 4kx8 - 5V - 2.5V RoHS: Compliant | 11381 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
V36:1790_06423051
|
Arrow Electronics | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2232 | Americas - 475 |
|
$0.4189 | Buy Now |
DISTI #
E54:1762_00013373
|
Arrow Electronics | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 99 |
|
$0.4189 / $0.4581 | Buy Now |
DISTI #
24LC32A/SN
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE, SOIC, Projected EOL: 2034-05-16 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
16 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
70045247
|
RS | Microchip 24LC32A/SN Serial EEPROM Memory,32kbit,1000ns,2.5 to 5.5V 8-Pin SOIC Min Qty: 800 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4950 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant |
2800 In Stock 100 Factory Stock |
|
$0.3983 / $0.4925 | Buy Now |
DISTI #
61672833
|
Verical | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 800 Package Multiple: 100 | Americas - 1000 |
|
$0.7412 / $0.8718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC32A/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32A/SN
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC32A/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC32AT-I/OT | Microchip Technology Inc | $0.3698 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 24LC32A/SN vs 24LC32AT-I/OT |
24LC32A-I/MS | Microchip Technology Inc | $0.5228 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC32A/SN vs 24LC32A-I/MS |
24LC32AT-I/SM | Microchip Technology Inc | $0.5700 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SN vs 24LC32AT-I/SM |
24LC32AT-E/MNY | Microchip Technology Inc | $0.6970 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24LC32A/SN vs 24LC32AT-E/MNY |
24LC32AT-E/OT16KVAO | Microchip Technology Inc | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO5 | 24LC32A/SN vs 24LC32AT-E/OT16KVAO |
24LC32AT-I/MNY | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24LC32A/SN vs 24LC32AT-I/MNY |
The 24LC32A/SN has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
To ensure data integrity, use a voltage supervisor or a power-on reset circuit to prevent the device from operating during power-down or brownout conditions. Additionally, use a capacitor to filter out noise and voltage spikes.
The recommended clock frequency for the 24LC32A/SN is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but with reduced reliability and performance.
The 24LC32A/SN is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to use a thermal management system to keep the device within its recommended operating temperature range.
The 24LC32A/SN uses a page-write architecture, where data is written in pages of 32 bytes. To perform a page write, send a write command followed by the page address and data. For block writes, use multiple page writes to write data to consecutive pages.