-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC32A/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4080
|
Newark | Serial Eeprom, 32Kbit, 400Khz, Soij-8, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 24LC32A/SM RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
24LC32A/SM-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
723 In Stock |
|
$0.4635 / $0.4900 | Buy Now |
DISTI #
24LC32A/SM
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24LC32A/SM) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4105 / $0.4250 | Buy Now |
DISTI #
579-24LC32A/SM
|
Mouser Electronics | EEPROM 4kx8 - 5V - 2.5V RoHS: Compliant | 4030 |
|
$0.4410 / $0.4500 | Buy Now |
DISTI #
V36:1790_06423047
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks Date Code: 2310 | Americas - 720 |
|
$0.4398 | Buy Now |
DISTI #
V99:2348_06423047
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1624 | Americas - 6 |
|
$0.0832 | Buy Now |
DISTI #
24LC32A/SM
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE, SOIJ, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
DISTI #
70452049
|
RS | Microchip 24LC32A/SM EEPROM Memory, 32kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIJ Min Qty: 810 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant | 14580 Factory Stock |
|
$0.4073 / $0.5080 | Buy Now |
DISTI #
87899570
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2310 | Americas - 720 |
|
$0.4398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC32A/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32A/SM
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.207 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC32A/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC32AT-I/SM | Microchip Technology Inc | $0.5700 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SM vs 24LC32AT-I/SM |
24LC32AT-E/SM | Microchip Technology Inc | $0.6720 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SM vs 24LC32AT-E/SM |
24LC32A-E/SM | Microchip Technology Inc | $0.6720 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SM vs 24LC32A-E/SM |
24LC32A/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | 24LC32A/SM vs 24LC32A/SMRVB |
24LC32AT-E/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SM vs 24LC32AT-E/SMRVB |
24LC32A-I/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SM vs 24LC32A-I/SMRVB |
24LC32ATI/SM | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SM vs 24LC32ATI/SM |
24LC32A-E/SMRVB | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC32A/SM vs 24LC32A-E/SMRVB |
24LC32AT/SMRVA | Microchip Technology Inc | Check for Price | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | 24LC32A/SM vs 24LC32AT/SMRVA |
The 24LC32A/SM has a maximum of 1,000,000 write cycles, with a minimum of 100,000 write cycles guaranteed.
The 24LC32A/SM uses a page write buffer to handle page writes. The buffer is 32 bytes, and the device can perform a page write in 5ms (typical) or 10ms (maximum).
The WP (Write Protect) pin is used to prevent writes to the entire memory array or a specific block of memory. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to a specific block address, only that block is write-protected.
The 24LC32A/SM has a built-in power-on reset circuit that initializes the device on power-up. During power-down, the device automatically enters a low-power standby mode to conserve power.
The 24LC32A/SM has a maximum clock frequency of 400 kHz for standard mode and 1 MHz for fast mode.