Part Details for 24LC256-I/ST14G by Microchip Technology Inc
Results Overview of 24LC256-I/ST14G by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC256-I/ST14G Information
24LC256-I/ST14G by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 24LC256-I/ST14G
24LC256-I/ST14G CAD Models
24LC256-I/ST14G Part Data Attributes
|
24LC256-I/ST14G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256-I/ST14G
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC256-I/ST14G
This table gives cross-reference parts and alternative options found for 24LC256-I/ST14G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256-I/ST14G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC256T-I/ST14G | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | 24LC256-I/ST14G vs 24LC256T-I/ST14G |
24LC256-E/ST14 | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | 24LC256-I/ST14G vs 24LC256-E/ST14 |
24LC256T-E/ST14 | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | 24LC256-I/ST14G vs 24LC256T-E/ST14 |
24LC256T-E/ST14G | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | 24LC256-I/ST14G vs 24LC256T-E/ST14G |
24LC256-E/ST14G | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | 24LC256-I/ST14G vs 24LC256-E/ST14G |