Part Details for 24LC16B-E/SN by Microchip Technology Inc
Results Overview of 24LC16B-E/SN by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC16B-E/SN Information
24LC16B-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC16B-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8197
|
Newark | 16K, 2K X 8 2.5V Serial Ee, Ext Rohs Compliant: Yes |Microchip 24LC16B-E/SN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.4500 | Buy Now |
DISTI #
66AH1911
|
Newark | Eeprom, 16Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24LC16B-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
24LC16B-E/SN-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5841 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
24LC16B-E/SN
|
Avnet Americas | EEPROM, 16 Kbit, 8 BLK (256 x 8bit), I2C, 400 kHz, SOIC, 8 Pins - Rail/Tube (Alt: 24LC16B-E/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 100 |
|
$0.3887 / $0.4095 | Buy Now |
DISTI #
579-24LC16B-E/SN
|
Mouser Electronics | EEPROM 2kx8 - 2.5V RoHS: Compliant | 1379 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
E54:1762_00271022
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 6482 |
|
$0.3675 / $0.3690 | Buy Now |
DISTI #
V99:2348_06422675
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Americas - 462 |
|
$0.4442 | Buy Now |
DISTI #
24LC16B-E/SN
|
Microchip Technology Inc | 16K, 2K X 8 2.5V SERIAL EE, IND, SOIC, Projected EOL: 2034-05-16 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
18120 Alternates Available |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
70451781
|
RS | 16K, 2K X 8 2.5V SERIAL EE, EXT8 SOIC 3.90mm(.150in) TUBE Min Qty: 800 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead SOIC - -40°C to +125°C - Tube RoHS: Compliant |
900 In Stock 18100 Factory Stock |
|
$0.4113 / $0.5050 | Buy Now |
Part Details for 24LC16B-E/SN
24LC16B-E/SN CAD Models
24LC16B-E/SN Part Data Attributes
|
24LC16B-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC16B-E/SN
Microchip Technology Inc
2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC16B-E/SN
This table gives cross-reference parts and alternative options found for 24LC16B-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC16B-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC16B-I/SNG | Microchip Technology Inc | $0.3572 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | 24LC16B-E/SN vs 24LC16B-I/SNG |
24LC16B/SN | Microchip Technology Inc | $0.3899 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24LC16B-E/SN vs 24LC16B/SN |
24LC16B-I/SN | Microchip Technology Inc | $0.3961 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | 24LC16B-E/SN vs 24LC16B-I/SN |
24LC16BH-I/SN | Microchip Technology Inc | $0.4453 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | 24LC16B-E/SN vs 24LC16BH-I/SN |
24LC16BT-E/SN | Microchip Technology Inc | $0.5799 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | 24LC16B-E/SN vs 24LC16BT-E/SN |
24LC16BT-M/SN | Microchip Technology Inc | $10.8200 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC16B-E/SN vs 24LC16BT-M/SN |
24LC16B-M/SN | Microchip Technology Inc | $7.2858 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC16B-E/SN vs 24LC16B-M/SN |
24LC16BT/SN | Microchip Technology Inc | Check for Price | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24LC16B-E/SN vs 24LC16BT/SN |
24LC16B-E/SN Frequently Asked Questions (FAQ)
-
The 24LC16B-E/SN has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
To ensure data integrity, use a voltage supervisor or a power-on reset circuit to prevent the device from operating during power-down or brownout conditions. Additionally, use a capacitor to filter out noise and voltage spikes.
-
The recommended clock frequency for the 24LC16B-E/SN is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but with reduced reliability and performance.
-
The 24LC16B-E/SN is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to use a thermal management system to keep the device within its recommended operating temperature range.
-
The 24LC16B-E/SN uses a page-write architecture, where data is written in pages of 8 bytes. To perform a page write, send the page address and data to the device. For block writes, use the device's internal address counter to automatically increment the address after each byte is written.