-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC128T-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7140
|
Newark | Eeprom, Aec-Q100, 128Kbit, -40To85Deg C, Memory Configuration:16K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC128T-I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
24LC128T-I/MSCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15181 In Stock |
|
$0.7200 / $0.8600 | Buy Now |
DISTI #
24LC128T-I/MS
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 24LC128T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6762 / $0.7000 | Buy Now |
DISTI #
579-24LC128T-I/MS
|
Mouser Electronics | EEPROM 16kx8 - 2.5V RoHS: Compliant | 14895 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
70571365
|
RS | 128K, 16K X 8, 2.5V SER EE, IND Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tape&Reel RoHS: Compliant |
1990 In Stock |
|
$0.6950 / $1.5240 | Buy Now |
DISTI #
69259930
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2323 | Americas - 1975 |
|
$1.0504 / $1.9413 | Buy Now |
|
Quest Components | 3740 |
|
$1.4595 / $3.8920 | Buy Now | |
|
NAC | 128K, 16K X 8, 2.5V SER EE, IND - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
SMC-24LC128T-I/MS
|
Sensible Micro Corporation | Eeprom 16Kx8 - 2.5V RoHS: Compliant Min Qty: 2500 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 70622 |
|
$0.3685 / $0.3993 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC128T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC128T-I/MS
Microchip Technology Inc
16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC128T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC128T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC128-I/MS | Microchip Technology Inc | $0.7985 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC128T-I/MS vs 24LC128-I/MS |
24LC128T-E/MS | Microchip Technology Inc | $1.0040 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC128T-I/MS vs 24LC128T-E/MS |
24LC128-I/MSG | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC128T-I/MS vs 24LC128-I/MSG |
24LC128-ET/MS | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC128T-I/MS vs 24LC128-ET/MS |
24LC128-E/MSG | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC128T-I/MS vs 24LC128-E/MSG |
24LC128T-I/MSG | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC128T-I/MS vs 24LC128T-I/MSG |
24LC128-IT/MS | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24LC128T-I/MS vs 24LC128-IT/MS |
The 24LC128T-I/MS has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
The 24LC128T-I/MS uses a page write buffer to handle page writes. The device can write up to 128 bytes in a single page write operation. For block writes, the device can write up to 64 bytes in a single block write operation. Refer to the datasheet for specific timing and protocol requirements.
The recommended clock frequency for the 24LC128T-I/MS is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but with reduced reliability and performance.
The 24LC128T-I/MS has a built-in power-on reset circuit that resets the device during power-up. During power-down, the device enters a low-power standby mode to conserve power. Refer to the datasheet for specific power-on reset and power-down timing requirements.
The 24LC128T-I/MS has a minimum data retention period of 100 years at 25°C, and 10 years at 85°C. However, the actual data retention period may vary depending on the application and usage.