Part Details for 24LC1025T-E/P by Microchip Technology Inc
Results Overview of 24LC1025T-E/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC1025T-E/P Information
24LC1025T-E/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 24LC1025T-E/P
24LC1025T-E/P CAD Models
24LC1025T-E/P Part Data Attributes
|
24LC1025T-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC1025T-E/P
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 200 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24LC1025T-E/P
This table gives cross-reference parts and alternative options found for 24LC1025T-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC1025T-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC1025T-I/P | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC1025T-E/P vs 24LC1025T-I/P |
M24M01-HRMW6TP | STMicroelectronics | Check for Price | 256KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 24LC1025T-E/P vs M24M01-HRMW6TP |
24FC1025T-E/P | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | 24LC1025T-E/P vs 24FC1025T-E/P |
AT24C1024B-PU25 | Microchip Technology Inc | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDIP8 | 24LC1025T-E/P vs AT24C1024B-PU25 |
AT24C1024BW-SH25-T | Microchip Technology Inc | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8 | 24LC1025T-E/P vs AT24C1024BW-SH25-T |
AT24C1024B-TH25-B | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, TSSOP-8 | 24LC1025T-E/P vs AT24C1024B-TH25-B |
AT24C1024BW-SH25-T | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.209 INCH, HALOGEN AND LEAD FREE, PLASTIC, EIAJ, SOIC-8 | 24LC1025T-E/P vs AT24C1024BW-SH25-T |
AT24C1024BN-SH25-T | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | 24LC1025T-E/P vs AT24C1024BN-SH25-T |
M24M01-RMW6P | STMicroelectronics | Check for Price | 1 Mbit serial I2C bus EEPROM | 24LC1025T-E/P vs M24M01-RMW6P |
AT24C1024BW-SH-T | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.209 INCH, HALOGEN AND LEAD FREE, PLASTIC, EIAJ, SOIC-8 | 24LC1025T-E/P vs AT24C1024BW-SH-T |