Part Details for 24LC08BH-E/ST by Microchip Technology Inc
Results Overview of 24LC08BH-E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC08BH-E/ST Information
24LC08BH-E/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC08BH-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3609
|
Newark | Eeprom, 8Kbit, -40 To 125Deg C, Memory Configuration:4 Blk (256 X 8Bit), Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC08BH-E/ST RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
24LC08BH-E/ST-ND
|
DigiKey | IC EEPROM 8KBIT I2C 8TSSOP Min Qty: 800 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
24LC08BH-E/ST
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: 24LC08BH-E/ST) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4105 / $0.4250 | Buy Now |
DISTI #
579-24LC08BH-E/ST
|
Mouser Electronics | EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP RoHS: Compliant | 0 |
|
$0.4500 / $0.4800 | Order Now |
DISTI #
24LC08BH-E/ST
|
Microchip Technology Inc | 8k I2C Serial EEPROM, TSSOP, Projected EOL: 2034-06-05 COO: China, Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
70570383
|
RS | 8K, 1K X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - Half Array Write Protection - -40°C to +125°C - 8-lead TSSOP RoHS: Compliant | 0 |
|
$0.4073 / $0.5080 | Buy Now |
|
NAC | 8K, 1K X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
$0.4200 / $0.5200 | Buy Now |
|
Master Electronics | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - Half Array Write Protection - -40°C to +125°C - 8-lead TSSOP RoHS: Compliant | 0 |
|
$0.4073 / $0.5080 | Buy Now |
Part Details for 24LC08BH-E/ST
24LC08BH-E/ST CAD Models
24LC08BH-E/ST Part Data Attributes
|
24LC08BH-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC08BH-E/ST
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |