Part Details for 24LC02BHT-I/LT by Microchip Technology Inc
Results Overview of 24LC02BHT-I/LT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC02BHT-I/LT Information
24LC02BHT-I/LT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC02BHT-I/LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5254
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC02BHT-I/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 | Buy Now |
DISTI #
24LC02BHT-I/LTCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3955 In Stock |
|
$0.2987 / $0.3500 | Buy Now |
DISTI #
24LC02BHT-I/LT
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 5-Pin SC-70 T/R - Tape and Reel (Alt: 24LC02BHT-I/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2777 / $0.2875 | Buy Now |
DISTI #
579-24LC02BHT-I/LT
|
Mouser Electronics | EEPROM 2K 256 X 8 SERIAL EE 2.5V IND 1/2 ARRAYWP RoHS: Compliant | 10433 |
|
$0.2980 / $0.3000 | Buy Now |
DISTI #
V72:2272_06421840
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2725 |
|
$0.2949 / $0.3250 | Buy Now |
DISTI #
24LC02BHT-I/LT
|
Microchip Technology Inc | 2K 2-Wire Serial EEPROM with half-array write protection, SC70, Projected EOL: 2034-09-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.2600 / $0.3300 | Buy Now |
DISTI #
70452476
|
RS | 2K, 256 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP5 SC70 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 / $0.3450 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$0.2683 / $0.2918 | Buy Now |
DISTI #
69085649
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 9000 |
|
$0.3541 / $0.3793 | Buy Now |
DISTI #
65551379
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2245 | Americas - 2725 |
|
$0.2949 / $0.3200 | Buy Now |
Part Details for 24LC02BHT-I/LT
24LC02BHT-I/LT CAD Models
24LC02BHT-I/LT Part Data Attributes
|
24LC02BHT-I/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC02BHT-I/LT
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC02BHT-I/LT
This table gives cross-reference parts and alternative options found for 24LC02BHT-I/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC02BHT-I/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC02BH-I/LT | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-70, 5 PIN | 24LC02BHT-I/LT vs 24LC02BH-I/LT |
24LC02BHT-I/LT Frequently Asked Questions (FAQ)
-
The 24LC02BHT-I/LT has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
-
To ensure data integrity, use the 24LC02BHT-I/LT's built-in power-on reset (POR) and brown-out detection (BOD) features. Additionally, implement a robust power-down sequence and ensure that the device is properly powered down before removing power.
-
The recommended clock frequency for the 24LC02BHT-I/LT is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but with reduced performance and reliability.
-
The 24LC02BHT-I/LT uses a page-based write architecture. To perform a page write, send a write command followed by the page address and data. For block writes, use the device's built-in block write feature, which allows writing up to 32 bytes of data in a single operation.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in write-protect mode, and any write attempts will be ignored.