Part Details for 24LC02B/ST by Microchip Technology Inc
Results Overview of 24LC02B/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC02B/ST Information
24LC02B/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC02B/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7081
|
Newark | Ic, serial Eeprom,256X8,cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip 24LC02B/ST RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
DISTI #
24LC02B/ST-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
554 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
24LC02B/ST
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: 24LC02B/ST) RoHS: Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
579-24LC02B/ST
|
Mouser Electronics | EEPROM 256x8 - 1.8V RoHS: Compliant | 675 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
70453761
|
RS | 2K, 256 X 8 2.5V SERIAL EE8 TSSOP 4.4mm TUBE Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.2903 / $0.3582 | Buy Now |
|
NAC | 2K, 256 X 8 2.5V SERIAL EE - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
24LC02B/ST
|
Avnet Silica | EEPROM SerialI2C 2Kbit 256 x 8 33V5V 8Pin TSSOP (Alt: 24LC02B/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24LC02B/ST
|
EBV Elektronik | EEPROM SerialI2C 2Kbit 256 x 8 33V5V 8Pin TSSOP (Alt: 24LC02B/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.2903 / $0.3582 | Buy Now |
Part Details for 24LC02B/ST
24LC02B/ST CAD Models
24LC02B/ST Part Data Attributes
|
24LC02B/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC02B/ST
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC02B/ST
This table gives cross-reference parts and alternative options found for 24LC02B/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC02B/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC02BT/ST | Microchip Technology Inc | $0.4015 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24LC02B/ST vs 24LC02BT/ST |
24LC02B-IT/ST | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC02B/ST vs 24LC02B-IT/ST |
24LC024I/STG | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | 24LC02B/ST vs 24LC024I/STG |
24LC02BT-E/ST | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC02B/ST vs 24LC02BT-E/ST |
24LC02B-E/ST | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC02B/ST vs 24LC02B-E/ST |
24LC02BT-E/STG | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC02B/ST vs 24LC02BT-E/STG |
24LC02BT-I/ST | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC02B/ST vs 24LC02BT-I/ST |
24LC024TI/STG | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | 24LC02B/ST vs 24LC024TI/STG |
24LC02BHT-E/ST | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC | 24LC02B/ST vs 24LC02BHT-E/ST |
24LC02B-I/STG | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24LC02B/ST vs 24LC02B-I/STG |
24LC02B/ST Frequently Asked Questions (FAQ)
-
The 24LC02B/ST has a maximum of 1,000,000 write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The 24LC02B/ST uses a page write buffer to handle writes. The device can write up to 8 bytes of data in a single page write operation. For block writes, the device can write up to 32 bytes of data in a single block write operation. The device automatically increments the address pointer after each byte is written.
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array or a specific block of memory. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to a specific block address, only that block is write-protected.
-
The 24LC02B/ST requires a specific power-up and power-down sequencing to ensure proper operation. The device should be powered up with the SCL and SDA pins in a high-impedance state, and the WP pin should be tied to VCC or GND as required. During power-down, the device should be powered down with the SCL and SDA pins in a high-impedance state.
-
The 24LC02B/ST has a maximum clock frequency of 400 kHz for standard mode and 1 MHz for fast mode.