Part Details for 24FC512T-I/ST14 by Microchip Technology Inc
Results Overview of 24FC512T-I/ST14 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC512T-I/ST14 Information
24FC512T-I/ST14 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24FC512T-I/ST14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7017
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C, Memory Configuration:64K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24FC512T-I/ST14 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
24FC512T-I/ST14-ND
|
DigiKey | IC EEPROM 512KBIT I2C 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9184 | Buy Now |
DISTI #
24FC512T-I/ST14
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: 24FC512T-I/ST14) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7991 / $1.8625 | Buy Now |
DISTI #
579-24FC512T-I/ST14
|
Mouser Electronics | EEPROM 64kx8 - 2.5V Hi Spd RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
24FC512T-I/ST14
|
Microchip Technology Inc | 512K, 64K X 8, 1MHz SER EE, IND, TSSOP, Projected EOL: 2034-01-29 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 14-Pin TSSOP - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$1.8500 / $5.3000 | Buy Now |
DISTI #
71207675
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2335 | Americas - 2500 |
|
$3.0664 / $6.7089 | Buy Now |
|
NAC | 512K, 64K X 8, 2.5V HI-SPEED SER EE, IND - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
24FC512T-I/ST14
|
Avnet Silica | EEPROM SerialI2C 512Kbit 64K x 8 18V25V33V5V 14Pin TSSOP TR (Alt: 24FC512T-I/ST14) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 14-Pin TSSOP - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$1.8500 / $5.3000 | Buy Now |
Part Details for 24FC512T-I/ST14
24FC512T-I/ST14 CAD Models
24FC512T-I/ST14 Part Data Attributes
|
24FC512T-I/ST14
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512T-I/ST14
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 14 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC512T-I/ST14
This table gives cross-reference parts and alternative options found for 24FC512T-I/ST14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC512T-I/ST14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24512-RDW6TP | STMicroelectronics | $0.6229 | 512 Kbit serial I2C bus EEPROM | 24FC512T-I/ST14 vs M24512-RDW6TP |
24FC512T-I/SM | Microchip Technology Inc | $1.0000 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | 24FC512T-I/ST14 vs 24FC512T-I/SM |
24FC512-I/ST | Microchip Technology Inc | $1.5695 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24FC512T-I/ST14 vs 24FC512-I/ST |
24FC512-I/SN | Microchip Technology Inc | $1.7760 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24FC512T-I/ST14 vs 24FC512-I/SN |
24FC512T-I/ST | Microchip Technology Inc | $1.8466 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24FC512T-I/ST14 vs 24FC512T-I/ST |
24FC512-I/MF | Microchip Technology Inc | $2.2040 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24FC512T-I/ST14 vs 24FC512-I/MF |
24FC512-I/ST14 | Microchip Technology Inc | $2.2600 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | 24FC512T-I/ST14 vs 24FC512-I/ST14 |
24FC512T-I/MF | Microchip Technology Inc | $2.3200 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24FC512T-I/ST14 vs 24FC512T-I/MF |
24FC512T-I/ST14 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 24FC512T-I/ST is 1 MHz.
-
Yes, the 24FC512T-I/ST is compatible with 3.3V systems, but it can also operate at 1.8V, 2.5V, and 5V.
-
Page writes and block erases should be handled using the device's internal state machine, which is controlled by the Write Enable (WREN) and Write Disable (WRDI) instructions.
-
The 24FC512T-I/ST has an endurance of 100,000 erase/write cycles per sector.
-
The 24FC512T-I/ST has a software-controlled write protection feature that allows the user to protect the entire memory array or specific sectors from write operations.