-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC512T-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2178
|
Newark | 512K, 64K X 8, 2.5V Hi-Speed Ser Ee, Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 24FC512T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
24FC512T-I/SNCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4423 In Stock |
|
$1.6609 / $1.9700 | Buy Now |
DISTI #
24FC512T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24FC512T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5576 / $1.6125 | Buy Now |
DISTI #
579-24FC512T-I/SN
|
Mouser Electronics | EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND RoHS: Compliant | 2280 |
|
$1.6100 / $1.7000 | Buy Now |
DISTI #
V72:2272_06422731
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 391 |
|
$1.6540 / $1.7950 | Buy Now |
DISTI #
24FC512T-I/SN
|
Microchip Technology Inc | 512K, 64K X 8, 1MHz SER EE, IND, SOIC, Projected EOL: 2034-02-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
2576 Alternates Available |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
70453774
|
RS | 512K, 64K X 8, 2.5V HI-SPEED SER EE, IND8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.9400 | RFQ |
|
Future Electronics | EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 400ns 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 3300Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Onlinecomponents.com | EEPROM Memory - 512Kbit - 64K x 8 - I²C Memory Interface - 1 MHz - 1.7 to 5.5V Supply - 8-SOIC Package - Surface Mount. RoHS: Compliant |
3300 In Stock |
|
$1.4900 / $1.6600 | Buy Now |
DISTI #
65657231
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2248 | Americas - 3250 |
|
$1.9760 / $2.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC512T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512T-I/SN
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
The 24FC512T-I/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The 24FC512T-I/SN uses a page-based write architecture, where data is written in pages of 128 bytes. Block erases are done in blocks of 4KB. It's essential to follow the datasheet guidelines for page writes and block erases to ensure data integrity and prevent wear leveling issues.
The recommended voltage range for the 24FC512T-I/SN is 2.5V to 5.5V. Operating the device outside this range may affect its performance, reliability, and lifespan.
Wear leveling is crucial to ensure the longevity of the 24FC512T-I/SN. Implementing wear leveling involves distributing write cycles across the device, using techniques such as dynamic wear leveling, static wear leveling, or a combination of both. The specific implementation depends on the application and usage patterns.
The maximum clock frequency for the 24FC512T-I/SN is 1 MHz. Operating the device at higher clock frequencies may result in errors, data corruption, or device damage.