-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC512T-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4931
|
Newark | Eeprom, 512Kbit, 1Mhz, -40 To 85Deg C, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, rohs Compliant: Yes |Microchip 24FC512T-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4545 |
|
$1.6900 / $1.7600 | Buy Now |
DISTI #
08R2179
|
Newark | 512K, 64K X 8, 2.5V Hi-Speed Ser Ee, Ind 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 24FC512T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
24FC512T-I/STCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4170 In Stock |
|
$1.6375 / $2.0000 | Buy Now |
DISTI #
24FC512T-I/ST
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 24FC512T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 2500 |
|
$0.8319 | Buy Now |
DISTI #
579-24FC512T-I/ST
|
Mouser Electronics | EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND RoHS: Compliant | 8088 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
24FC512T-I/ST
|
Microchip Technology Inc | 512K, 64K X 8, 1MHz SER EE, IND, TSSOP, Projected EOL: 2034-02-12 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel | 42400 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
70453773
|
RS | 512K, 64K X 8, 2.5V HI-SPEED SER EE, IND8 TSSOP 4.4mm T/R Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
2500 In Stock 90000 Factory Stock |
|
$1.5700 / $1.7200 | Buy Now |
DISTI #
66325966
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2252 | Americas - 2500 |
|
$2.0410 / $2.2360 | Buy Now |
DISTI #
24FC512T-I/ST
|
IBS Electronics | EEPROM SERIAL-I2C 512K-BIT 64K X 8 1.8V/2.5V/3.3V/5V 8-PIN TSSOP T/R Min Qty: 250 Package Multiple: 1 | 2500 |
|
$2.0410 / $2.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC512T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512T-I/ST
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24FC512T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC512T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24FC512-I/ST | Microchip Technology Inc | $1.5695 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24FC512T-I/ST vs 24FC512-I/ST |
The maximum operating frequency of the 24FC512T-I/ST is 1 MHz.
The 24FC512T-I/ST can write up to 128 bytes of data at one time.
The 24FC512T-I/ST has an endurance of 1 million erase/write cycles.
The 24FC512T-I/ST has a data retention period of 100 years.
Yes, the 24FC512T-I/ST is compatible with the I2C bus.