Part Details for 24FC512-I/SN16KVAO by Microchip Technology Inc
Results Overview of 24FC512-I/SN16KVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC512-I/SN16KVAO Information
24FC512-I/SN16KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24FC512-I/SN16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24FC512-I/SN16KVAO-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOIC Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24FC512-I/SN16KVAO
|
Microchip Technology Inc | 512K, 64K X 8, 1MHz SER EE, IND, SOIC, Projected EOL: 2044-07-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
453 Alternates Available |
|
$1.7600 / $2.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Memory ICs | 453 |
|
RFQ |
Part Details for 24FC512-I/SN16KVAO
24FC512-I/SN16KVAO CAD Models
24FC512-I/SN16KVAO Part Data Attributes
|
24FC512-I/SN16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512-I/SN16KVAO
Microchip Technology Inc
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
24FC512-I/SN16KVAO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 24FC512-I/SN16KVAO is 1 MHz.
-
The 24FC512-I/SN16KVAO has a capacity of 512 Kbits, which is equivalent to 64 KBytes of data.
-
The operating voltage range for the 24FC512-I/SN16KVAO is 1.7V to 5.5V.
-
Yes, the 24FC512-I/SN16KVAO is compatible with the I2C bus protocol.
-
The 24FC512-I/SN16KVAO has a minimum of 1 million write cycles.