-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC512-I/ST14 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7014
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C, Memory Configuration:64K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24FC512-I/ST14 RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
24FC512-I/ST14-ND
|
DigiKey | IC EEPROM 512KBIT I2C 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
187 In Stock |
|
$1.8849 / $2.0300 | Buy Now |
DISTI #
24FC512-I/ST14
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: 24FC512-I/ST14) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7991 / $1.8625 | Buy Now |
DISTI #
579-24FC512-I/ST14
|
Mouser Electronics | EEPROM 64kx8 - 2.5V Hi Spd RoHS: Compliant | 236 |
|
$1.8600 / $1.9700 | Buy Now |
DISTI #
24FC512-I/ST14
|
Microchip Technology Inc | 512K, 64K X 8, 1MHz SER EE, IND, TSSOP, Projected EOL: 2034-01-29 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.6300 / $1.9700 | Buy Now |
DISTI #
70453780
|
RS | 512K, 64K X 8, 2.5V HI-SPEED SER EE, IND14 TSSOP 4.4mm TUBE Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 14-Pin TSSOP - Tube RoHS: Compliant | Alternative Product Available |
|
$1.7600 / $2.0400 | Buy Now |
|
NAC | 512K, 64K X 8, 2.5V HI-SPEED SER EE, IND - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
24FC512-I/ST14
|
Avnet Silica | EEPROM SerialI2C 512Kbit 64K x 8 18V25V33V5V 14Pin TSSOP Tube (Alt: 24FC512-I/ST14) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC EEPROM 512KBIT I2C 14TSSOP | 192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC512-I/ST14
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512-I/ST14
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 14 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24FC512-I/ST14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC512-I/ST14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24FC512-E/ST14 | Microchip Technology Inc | Check for Price | 24FC512-E/ST14 | 24FC512-I/ST14 vs 24FC512-E/ST14 |
24FC512-E/ST14G | Microchip Technology Inc | Check for Price | 24FC512-E/ST14G | 24FC512-I/ST14 vs 24FC512-E/ST14G |
24FC512T-I/ST14G | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | 24FC512-I/ST14 vs 24FC512T-I/ST14G |
24FC512T-E/ST14 | Microchip Technology Inc | Check for Price | 24FC512T-E/ST14 | 24FC512-I/ST14 vs 24FC512T-E/ST14 |
24FC512T-E/ST14G | Microchip Technology Inc | Check for Price | 24FC512T-E/ST14G | 24FC512-I/ST14 vs 24FC512T-E/ST14G |
The 24FC512-I/ST14 has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
To handle page write buffer overflow, you can use the 'Ready/Busy' pin to monitor the device's status. When the buffer is full, the device will set the 'Ready/Busy' pin low, indicating that it is busy writing data. You can then wait until the pin goes high again before sending more data.
The recommended clock frequency for the 24FC512-I/ST14 is up to 1 MHz, but it can operate at frequencies up to 3.4 MHz. However, it's recommended to follow the clock frequency specified in the datasheet to ensure reliable operation.
You can implement a retry mechanism by monitoring the 'Ready/Busy' pin and the 'Write Protect' pin. If a write operation fails, you can retry the operation after a short delay. You can also use the device's status register to check the cause of the failure and adjust your retry mechanism accordingly.
The 'Write Protect' pin is used to prevent accidental writes to the device. When the pin is tied low, the device is in write-protect mode, and any attempt to write to the device will be ignored. This pin can be used to protect the device's contents during power-up or when the device is not in use.