Part Details for 24FC16HT-I/OT by Microchip Technology Inc
Results Overview of 24FC16HT-I/OT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC16HT-I/OT Information
24FC16HT-I/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24FC16HT-I/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0881
|
Newark | 16Kb I2C Eeprom, 1Mhz 1.7-5.5V, 5-Sot23, Ind W/Half Array Wp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip 24FC16HT-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 | Buy Now |
DISTI #
150-24FC16HT-I/OTCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5803 In Stock |
|
$0.2369 / $0.2800 | Buy Now |
DISTI #
24FC16HT-I/OT
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 1.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24FC16HT-I/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2016 / $0.2058 | Buy Now |
DISTI #
579-24FC16HT-I/OT
|
Mouser Electronics | EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, IND W/HALF ARRAY WP RoHS: Compliant | 0 |
|
$0.2300 / $0.2400 | Order Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 1MHz - Half Array Write Protection - 5-lead SOT-23 - -40°C to +85°C - - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$0.2145 / $0.2368 | Buy Now |
|
NAC | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, IND W/HALF ARRAY WP - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2200 / $0.2800 | Buy Now |
DISTI #
24FC16HT-I/OT
|
Avnet Silica | EEPROM Serial2Wire 16Kbit 17V 5Pin SOT23 TR (Alt: 24FC16HT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24FC16HT-I/OT
|
EBV Elektronik | EEPROM Serial2Wire 16Kbit 17V 5Pin SOT23 TR (Alt: 24FC16HT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 1MHz - Half Array Write Protection - 5-lead SOT-23 - -40°C to +85°C - - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$0.2145 / $0.2368 | Buy Now |
Part Details for 24FC16HT-I/OT
24FC16HT-I/OT CAD Models
24FC16HT-I/OT Part Data Attributes
|
24FC16HT-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC16HT-I/OT
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 8 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.63 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC16HT-I/OT
This table gives cross-reference parts and alternative options found for 24FC16HT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16HT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24FC16-I/ST | Microchip Technology Inc | $0.2833 | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24FC16HT-I/OT vs 24FC16-I/ST |
24FC16HT-I/SN | Microchip Technology Inc | $0.3160 | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24FC16HT-I/OT vs 24FC16HT-I/SN |
24FC16T-E/ST | Microchip Technology Inc | $0.3525 | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24FC16HT-I/OT vs 24FC16T-E/ST |
24FC16-E/ST | Microchip Technology Inc | $0.3525 | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24FC16HT-I/OT vs 24FC16-E/ST |
24FC16T-E/MS | Microchip Technology Inc | $0.5020 | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24FC16HT-I/OT vs 24FC16T-E/MS |
24FC16-E/P | Microchip Technology Inc | $0.6455 | EEPROM, 256X8, Serial, CMOS, PDIP8 | 24FC16HT-I/OT vs 24FC16-E/P |
IS24C16A-2SLI-TR | Integrated Silicon Solution Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8 | 24FC16HT-I/OT vs IS24C16A-2SLI-TR |
AT24C16C-WWU11M | Microchip Technology Inc | Check for Price | AT24C16C-WWU11M | 24FC16HT-I/OT vs AT24C16C-WWU11M |
GT24C16-2UDLI-TR | Giantec Semiconductor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.55 MM HEIGHT, GREEN, UDFN-8 | 24FC16HT-I/OT vs GT24C16-2UDLI-TR |
24FC16T-E/SN36KVAO | Microchip Technology Inc | Check for Price | EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8 | 24FC16HT-I/OT vs 24FC16T-E/SN36KVAO |
24FC16HT-I/OT Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 24FC16HT-I/OT is 400 kHz.
-
Yes, the 24FC16HT-I/OT is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply for optimal performance.
-
Page writes and block erases should be handled using the device's internal state machine. The device will automatically handle the write and erase cycles, and the host can monitor the status using the RDY/BSY pin or the Status Register.
-
The 24FC16HT-I/OT has an endurance of 100,000 erase/write cycles per sector, and a minimum of 1,000,000 erase/write cycles per device.
-
The 24FC16HT-I/OT has a Write Protect (WP) pin that can be used to prevent writes to the device. Additionally, the device has a software-controlled write protection mechanism that can be used to protect specific sectors or the entire device.