Part Details for 24FC16-E/MS by Microchip Technology Inc
Results Overview of 24FC16-E/MS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC16-E/MS Information
24FC16-E/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24FC16-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0869
|
Newark | Eeprom, Aec-Q100, 16Kbit, -40 To 125Deg C, Memory Configuration:8 Blk (256 X 8Bit), Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC16-E/MS RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
150-24FC16-E/MS-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
822 In Stock |
|
$0.4326 / $0.4700 | Buy Now |
DISTI #
24FC16-E/MS
|
Avnet Americas | EEPROM Serial I2C 16K-bit 1MHz 1.7V 8-Pin MSOP - Rail/Tube (Alt: 24FC16-E/MS) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3762 / $0.4422 | Buy Now |
DISTI #
579-24FC16-E/MS
|
Mouser Electronics | EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP RoHS: Compliant | 0 |
|
$0.4200 / $0.4600 | Order Now |
DISTI #
24FC16-E/MS
|
Microchip Technology Inc | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP, EXT W/WHOLE ARRAY WP, MSOP, Projected EOL: 2044-01-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1500 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 1MHz - 8-lead MSOP - -40°C to +125°C RoHS: Compliant | 1500 Factory Stock |
|
$0.3983 / $0.4925 | Buy Now |
|
NAC | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
$0.4100 / $0.5100 | Buy Now |
|
Master Electronics | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 1MHz - 8-lead MSOP - -40°C to +125°C RoHS: Compliant | 1500 Factory Stock |
|
$0.3983 / $0.4925 | Buy Now |
Part Details for 24FC16-E/MS
24FC16-E/MS CAD Models
24FC16-E/MS Part Data Attributes
|
24FC16-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC16-E/MS
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC16-E/MS
This table gives cross-reference parts and alternative options found for 24FC16-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24FC16HT-I/OT | Microchip Technology Inc | $0.2800 | EEPROM, 256X8, Serial, CMOS, PDSO5 | 24FC16-E/MS vs 24FC16HT-I/OT |
24FC16-I/SN | Microchip Technology Inc | $0.3140 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | 24FC16-E/MS vs 24FC16-I/SN |
24FC16T-I/MS | Microchip Technology Inc | $0.4185 | EEPROM, 256X8, Serial, CMOS, PDSO8 | 24FC16-E/MS vs 24FC16T-I/MS |
24FC16/SN | Microchip Technology Inc | Check for Price | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | 24FC16-E/MS vs 24FC16/SN |
24FC16/P | Microchip Technology Inc | Check for Price | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | 24FC16-E/MS vs 24FC16/P |
IS24C16A-2CLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PBGA8, CSP-8 | 24FC16-E/MS vs IS24C16A-2CLI |
AT24C16C-WWU11M | Microchip Technology Inc | Check for Price | AT24C16C-WWU11M | 24FC16-E/MS vs AT24C16C-WWU11M |
AT24C16C-MA9M-T | Microchip Technology Inc | Check for Price | EEPROM | 24FC16-E/MS vs AT24C16C-MA9M-T |
IS24C16A-2Z | Integrated Silicon Solution Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | 24FC16-E/MS vs IS24C16A-2Z |
GT24C16-2CLI-TR | Giantec Semiconductor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PBGA8, CSP-8 | 24FC16-E/MS vs GT24C16-2CLI-TR |