Part Details for 24CS128T-I/ST by Microchip Technology Inc
Results Overview of 24CS128T-I/ST by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS128T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24CS128T-I/STCT-ND
|
DigiKey | 128K 3.4MHZ I2C SERIAL EEPROM, I Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5150 / $0.5800 | Buy Now |
DISTI #
24CS128T-I/ST
|
Avnet Americas | 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, TSSOP - Tape and Reel (Alt: 24CS128T-I/ST) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-24CS128TIST
|
Mouser Electronics | EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, TSSOP RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
DISTI #
24CS128T-I/ST
|
Microchip Technology Inc | 128Kbit 3.4MHz I2C SERIAL EEPROM, 85C, ECC, TSSOP-8 T&R, TSSOP, Projected EOL: 2050-02-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Reel |
2500 Alternates Available |
|
$0.4500 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.4552 / $0.4872 | Buy Now |
|
NAC | 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, TSSOP, 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4900 / $0.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$0.4552 / $0.4872 | Buy Now |