Part Details for 24CS128T-I/Q4B by Microchip Technology Inc
Results Overview of 24CS128T-I/Q4B by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS128T-I/Q4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24CS128T-I/Q4BCT-ND
|
DigiKey | 128K 3.4MHZ I2C SERIAL EEPROM, I Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5356 / $0.6000 | Buy Now |
DISTI #
24CS128T-I/Q4B
|
Avnet Americas | 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, UDFN - Tape and Reel (Alt: 24CS128T-I/Q4B) Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-24CS128TIQ4B
|
Mouser Electronics | EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, UDFN RoHS: Compliant | 0 |
|
$0.5200 | Order Now |
DISTI #
24CS128T-I/Q4B
|
Microchip Technology Inc | 128Kbit 3.4MHz I2C SERIAL EEPROM, 85C, ECC, UDFN-8 T&R, UDFN, Projected EOL: 2050-02-24 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$0.4600 / $0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.4841 / $1.0140 | Buy Now |
|
NAC | 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, UDFN, 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5000 / $0.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.4841 / $1.0140 | Buy Now |