Part Details for 24CS128-I/MS by Microchip Technology Inc
Results Overview of 24CS128-I/MS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS128-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24CS128-I/MS-ND
|
DigiKey | 128K 3.4MHZ I2C SERIAL EEPROM, I Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5356 / $0.5800 | Buy Now |
DISTI #
24CS128-I/MS
|
Avnet Americas | 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP - Rail/Tube (Alt: 24CS128-I/MS) Min Qty: 700 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-24CS128IMS
|
Mouser Electronics | EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP RoHS: Compliant | 0 |
|
$0.5200 / $0.5600 | Order Now |
DISTI #
24CS128-I/MS
|
Microchip Technology Inc | 128Kbit 3.4MHz I2C SERIAL EEPROM, 85C, ECC, MSOP-8 Tube, MSOP, Projected EOL: 2050-02-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tube |
500 Alternates Available |
|
$0.4600 / $0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$0.4671 / $0.5820 | Buy Now |
|
NAC | 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP, 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 700 Package Multiple: 100 | 0 |
|
$0.5000 / $0.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$0.4671 / $0.5820 | Buy Now |