Part Details for 24CS128-E/SM by Microchip Technology Inc
Results Overview of 24CS128-E/SM by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS128-E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24CS128-E/SM-ND
|
DigiKey | 128K 3.4MHZ I2C SERIAL EEPROM, E Min Qty: 540 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6489 | Buy Now |
DISTI #
24CS128-E/SM
|
Avnet Americas | 128K 3.4MHZ I2C SERIAL EEPROM, E-TEMP, ECC, SOIJ - Rail/Tube (Alt: 24CS128-E/SM) Min Qty: 540 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6300 / $0.6800 | Buy Now |
DISTI #
579-24CS128ESM
|
Mouser Electronics | EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ RoHS: Compliant | 0 |
|
$0.6300 / $0.6800 | Order Now |
DISTI #
24CS128-E/SM
|
Microchip Technology Inc | 128Kbit 3.4MHz I2C SERIAL EEPROM, 125C, ECC, SOIJ-8 Tube, SOIJ, Projected EOL: 2050-02-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tube |
180 Alternates Available |
|
$0.5600 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 180 Factory Stock |
|
$0.5810 / $0.7160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 180 Factory Stock |
|
$0.5810 / $0.7160 | Buy Now |