Part Details for 24CS128-E/SN by Microchip Technology Inc
Results Overview of 24CS128-E/SN by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS128-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24CS128-E/SN-ND
|
DigiKey | 128K 3.4MHZ I2C SERIAL EEPROM, E Min Qty: 600 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5768 | Buy Now |
DISTI #
24CS128-E/SN
|
Avnet Americas | 128K 3.4MHZ I2C SERIAL EEPROM, E-TEMP, ECC, SOIC - Rail/Tube (Alt: 24CS128-E/SN) Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.6000 | Buy Now |
DISTI #
579-24CS128ESN
|
Mouser Electronics | EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC RoHS: Compliant | 0 |
|
$0.5600 / $0.6000 | Order Now |
DISTI #
24CS128-E/SN
|
Microchip Technology Inc | 128Kbit 3.4MHz I2C SERIAL EEPROM, 125C, ECC, SOIC-8 Tube, SOIC, Projected EOL: 2050-02-24 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tube |
17400 Alternates Available |
|
$0.5000 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17400 Factory Stock |
|
$0.5000 / $0.6270 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17400 Factory Stock |
|
$0.5000 / $0.6270 | Buy Now |