Part Details for 24C01CT-I/MC by Microchip Technology Inc
Results Overview of 24C01CT-I/MC by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C01CT-I/MC Information
24C01CT-I/MC by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24C01CT-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J3388
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24C01CT-I/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
24C01CT-I/MCCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2785 In Stock |
|
$0.4326 / $0.5000 | Buy Now |
DISTI #
24C01CT-I/MC
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin DFN EP T/R - Tape and Reel (Alt: 24C01CT-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3985 / $0.4125 | Buy Now |
DISTI #
579-24C01CT-I/MC
|
Mouser Electronics | EEPROM 1K 128X8 SER EE IND RoHS: Compliant | 4005 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
24C01CT-I/MC
|
Microchip Technology Inc | 1K, 128 X 8 SERIAL EE, DFN, Projected EOL: 2034-12-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
16400 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
70571679
|
RS | IC EEPROM 1KBIT 400KHZ 8DFN Min Qty: 3300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | e3 Surface Mount 24C01C Tape & Reel (TR) ic memory 400kHz 900ns 2mm 3mA RoHS: Compliant |
2835 In Stock 13200 Factory Stock |
|
$0.4096 / $0.8980 | Buy Now |
DISTI #
83684488
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2403 | Americas - 2800 |
|
$0.6684 / $1.2232 | Buy Now |
DISTI #
24C01CT-I/MC
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 4.5÷5.5V, 400kHz, DFN8 Min Qty: 3 | 0 |
|
$0.4700 / $0.5800 | RFQ |
DISTI #
24C01CT-I/MC
|
IBS Electronics | 24C01CT-I/MC by Microchip is a 1Kb I2C Serial EEPROM with a 2.5V to 5.5V supply voltage range, 1MHz clock frequency, and operates from -40°, C to 85°, C. Min Qty: 50 Package Multiple: 1 | 2835 |
|
$0.5325 / $1.1674 | Buy Now |
Part Details for 24C01CT-I/MC
24C01CT-I/MC CAD Models
24C01CT-I/MC Part Data Attributes
|
24C01CT-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C01CT-I/MC
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for 24C01CT-I/MC
This table gives cross-reference parts and alternative options found for 24C01CT-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C01CT-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24C01CT-I/MNY | Microchip Technology Inc | $0.4083 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24C01CT-I/MC vs 24C01CT-I/MNY |
24C01C-I/MC | Microchip Technology Inc | $0.4765 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24C01CT-I/MC vs 24C01C-I/MC |
24C01CT-E/MNY | Microchip Technology Inc | $0.5700 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24C01CT-I/MC vs 24C01CT-E/MNY |
24C01C-E/MNY | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24C01CT-I/MC vs 24C01C-E/MNY |
24C01C-I/MNY | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 24C01CT-I/MC vs 24C01C-I/MNY |