Part Details for 24C01CI/MS by Microchip Technology Inc
Results Overview of 24C01CI/MS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C01CI/MS Information
24C01CI/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 24C01CI/MS
24C01CI/MS CAD Models
24C01CI/MS Part Data Attributes
|
24C01CI/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C01CI/MS
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for 24C01CI/MS
This table gives cross-reference parts and alternative options found for 24C01CI/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C01CI/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24C01C/MS | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | 24C01CI/MS vs 24C01C/MS |
24C01CT/MSG | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | 24C01CI/MS vs 24C01CT/MSG |
24C01C-I/MSG | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC | 24C01CI/MS vs 24C01C-I/MSG |
24C01CT/MS | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | 24C01CI/MS vs 24C01CT/MS |
24C01C-E/MSG | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC | 24C01CI/MS vs 24C01C-E/MSG |
24C01CI/MS Frequently Asked Questions (FAQ)
-
The 24C01C-I/MS has a maximum of 1 million write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The 24C01C-I/MS uses a page write buffer to handle page writes. The buffer is 16 bytes long, and the device will automatically write the buffer to memory when it is full or when a stop condition is detected.
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array or to specific blocks of memory. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to a specific block address, only that block is write-protected.
-
The 24C01C-I/MS has a built-in power-on reset circuit that initializes the device on power-up. During power-down, the device will automatically enter a low-power standby mode to conserve power.
-
The 24C01C-I/MS has a maximum clock frequency of 400 kHz.