Part Details for 24C01C-I/P by Microchip Technology Inc
Results Overview of 24C01C-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C01C-I/P Information
24C01C-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24C01C-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1889
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24C01C-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
24C01C-I/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
790 In Stock |
|
$0.4326 / $0.4600 | Buy Now |
DISTI #
24C01C-I/P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24C01C-I/P) RoHS: Compliant Min Qty: 1500 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1972 / $0.2318 | Buy Now |
DISTI #
579-24C01C-I/P
|
Mouser Electronics | EEPROM 128x8 RoHS: Compliant | 675 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
70045838
|
RS | Microchip 24C01C-I/P Serial EEPROM Memory,1kbit,3500ns,4.5 to 5.5V 8-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1033 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1K-bit (128 x 8) - 5V - 8-Pin PDIP - Tube RoHS: Compliant | 25620 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
|
Quest Components | 128 X 8 I2C/2-WIRE SERIAL EEPROM, 900 ns, PDIP8 | 28 |
|
$0.5600 / $0.7000 | Buy Now |
DISTI #
24C01C-I/P
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 4.5÷5.5V, 400kHz, DIP8 Min Qty: 3 | 242 |
|
$0.5400 / $0.6600 | Buy Now |
|
NAC | 1K, 128 X 8 SERIAL EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 960 Package Multiple: 60 Container: Tube | 0 |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
24C01C-I/P
|
Avnet Silica | EEPROM SerialI2C 1Kbit 128 x 8 5V 8Pin PDIP Tube (Alt: 24C01C-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 420 |
|
Buy Now |
Part Details for 24C01C-I/P
24C01C-I/P CAD Models
24C01C-I/P Part Data Attributes
|
24C01C-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C01C-I/P
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION > 200 YEARS, 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for 24C01C-I/P
This table gives cross-reference parts and alternative options found for 24C01C-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C01C-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT64LC40YRA-TE13 | Catalyst Semiconductor | Check for Price | 256X16 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | 24C01C-I/P vs CAT64LC40YRA-TE13 |
24C16B-E/P | Microchip Technology Inc | Check for Price | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 24C01C-I/P vs 24C16B-E/P |
AM29LV160DT-90WCD | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | 24C01C-I/P vs AM29LV160DT-90WCD |
M24C01-WDW1T | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | 24C01C-I/P vs M24C01-WDW1T |
93LCS66-I/SM | Microchip Technology Inc | Check for Price | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | 24C01C-I/P vs 93LCS66-I/SM |
85C92-I/J | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, CDIP8, CERDIP-8 | 24C01C-I/P vs 85C92-I/J |
M95256-DW6P | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 | 24C01C-I/P vs M95256-DW6P |
25LC160/P | Microchip Technology Inc | Check for Price | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 24C01C-I/P vs 25LC160/P |
X25043P-2.7 | Intersil Corporation | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | 24C01C-I/P vs X25043P-2.7 |
M24C32-RMN6P/P | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 24C01C-I/P vs M24C32-RMN6P/P |