-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA512T-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2174
|
Newark | 512K, 64K X 8, 1.8V Ser Ee, Ind 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 24AA512T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
24AA512T-I/STCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2842 In Stock |
|
$1.6866 / $2.0000 | Buy Now |
DISTI #
24AA512T-I/ST
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 24AA512T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.5817 / $1.6375 | Buy Now |
DISTI #
579-24AA512T-I/ST
|
Mouser Electronics | EEPROM 128K 16K X 8 1.8V SER EE IND RoHS: Compliant | 10230 |
|
$1.6700 / $1.7600 | Buy Now |
DISTI #
V72:2272_06422059
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1683 |
|
$1.6800 / $1.8510 | Buy Now |
DISTI #
24AA512T-I/ST
|
Microchip Technology Inc | 512K, 64K X 8, 1.7V SER EE, IND, TSSOP, Projected EOL: 2034-12-17 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
708 Alternates Available |
|
$1.4500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1.8/2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$1.6300 / $4.4500 | Buy Now |
DISTI #
65085732
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2235 | Americas - 1683 |
|
$1.6800 / $1.8510 | Buy Now |
|
NAC | 512K, 64K X 8, 1.8V SER EE, IND - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
24AA512T-I/ST
|
Avnet Silica | EEPROM SerialI2C 512Kbit 64K x 8 25V33V5V 8Pin TSSOP TR (Alt: 24AA512T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA512T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA512T-I/ST
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA512T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA512T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA512-I/MF | Microchip Technology Inc | $1.5340 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24AA512T-I/ST vs 24AA512-I/MF |
24AA512-I/SM | Microchip Technology Inc | $1.5774 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | 24AA512T-I/ST vs 24AA512-I/SM |
24AA512-I/ST | Microchip Technology Inc | $1.8416 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24AA512T-I/ST vs 24AA512-I/ST |
R1EX24512BSAS0G#S0 | Renesas Electronics Corporation | Check for Price | I2C/2-WIRE SERIAL EEPROM | 24AA512T-I/ST vs R1EX24512BSAS0G#S0 |
M24512-HRMN6TG | STMicroelectronics | Check for Price | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 24AA512T-I/ST vs M24512-HRMN6TG |
R1EX24512BSAS0I | Renesas Electronics Corporation | Check for Price | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | 24AA512T-I/ST vs R1EX24512BSAS0I |
M24512-RMN6TP/K | STMicroelectronics | Check for Price | 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 24AA512T-I/ST vs M24512-RMN6TP/K |
24AA512T-E/MF | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24AA512T-I/ST vs 24AA512T-E/MF |
R1EX24512BSAS0G#U0 | Renesas Electronics Corporation | Check for Price | EEPROM, SOP, /Embossed Tape | 24AA512T-I/ST vs R1EX24512BSAS0G#U0 |
24AA512-E/P | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24AA512T-I/ST vs 24AA512-E/P |
The 24AA512T-I/ST has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
To ensure data integrity, use the 24AA512T-I/ST's built-in power-on reset (POR) and brown-out detection (BOD) features, and implement a robust power-down sequence in your system design.
The recommended operating voltage range for the 24AA512T-I/ST is 2.5V to 5.5V, but it can operate down to 1.8V with reduced performance and reliability.
Use the 24AA512T-I/ST's page write and block write commands, and ensure that you follow the recommended write protocols and timing to avoid data corruption and ensure data integrity.
The maximum clock frequency for the 24AA512T-I/ST is 1 MHz, but it can operate at lower frequencies depending on the application and system requirements.