Part Details for 24AA512T-I/MF by Microchip Technology Inc
Results Overview of 24AA512T-I/MF by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA512T-I/MF Information
24AA512T-I/MF by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA512T-I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7650
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip 24AA512T-I/MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2199 |
|
$1.9500 / $2.0400 | Buy Now |
DISTI #
03H7528
|
Newark | Ic, serial Eeprom,64Kx8,cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip 24AA512T-I/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
24AA512T-I/MFCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11635 In Stock |
|
$1.8875 / $2.3100 | Buy Now |
DISTI #
24AA512T-I/MF
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP T/R - Tape and Reel (Alt: 24AA512T-I/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8232 / $1.8875 | Buy Now |
DISTI #
579-24AA512T-I/MF
|
Mouser Electronics | EEPROM 64kx8 - 1.8V RoHS: Compliant | 4983 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
V72:2272_06422047
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 1329 |
|
$0.7445 / $1.9422 | Buy Now |
DISTI #
24AA512T-I/MF
|
Microchip Technology Inc | 512K, 64K X 8, 1.7V SER EE, IND, DFN-S, Projected EOL: 2034-10-30 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
2184 Alternates Available |
|
$1.6600 / $2.0400 | Buy Now |
DISTI #
70452548
|
RS | 512K, 64K X 8, 1.8V SER EE, IND8 DFN-S 6x5x0.9mm T/R Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1.8/2.5V/3.3V/5V - 8-Pin DFN-S - Tape&Reel RoHS: Compliant | 0 |
|
$1.8700 / $5.1300 | Buy Now |
DISTI #
88926429
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1329 |
|
$1.9422 | Buy Now |
Part Details for 24AA512T-I/MF
24AA512T-I/MF CAD Models
24AA512T-I/MF Part Data Attributes
|
24AA512T-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA512T-I/MF
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA512T-I/MF
This table gives cross-reference parts and alternative options found for 24AA512T-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA512T-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA512-E/MF | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24AA512T-I/MF vs 24AA512-E/MF |
24AA512T-I/MF Frequently Asked Questions (FAQ)
-
The 24AA512T-I/MF has a minimum of 1 million write cycles, with a maximum of 1.5 million write cycles, depending on the operating conditions.
-
To ensure data integrity, use the WP (Write Protect) pin to prevent accidental writes during power-down or power-up cycles. You can also use the internal power-on reset (POR) circuit to reset the device during power-up.
-
The recommended operating voltage range for the 24AA512T-I/MF is 1.7V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
The 24AA512T-I/MF uses a page-write architecture, where data is written in pages of 128 bytes. For block writes, use the block-write command to write data in blocks of 128 bytes or multiples of 128 bytes.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in write-protect mode, and no writes are allowed.